CLIP AUTOMOTIVE COPPER 75A - BU-25C - Test Equipment
| Digi-Key Part Number | 314-1003-ND |
1 100 500 1000 2500 5000 |
2.50000 2.34950 2.19506 2.01630 1.85042 1.80323 |
Extended Price
2.50 234.95 1097.53 2016.30 4626.05 9016.15 |
| Manufacturer Part Number | BU-25C | |||
| Description | CLIP AUTOMOTIVE COPPER 75A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU-25C |
| Vendor | Mueller Electric Co |
| Category | Test Equipment |
| Color | Natural |
| Current Rating | 75A |
| Insulation | Non-Insulated |
| Jaw Opening | 0.750" (19.0mm) 3/4" |
| Length | 3.000" (76.2mm) |
| Material | Copper |
| Plating | - |
| Quantity | 1 |
| Ratings | AA59466-009 |
| Termination | Crimp or Screw |
| Type | Heavy Duty, 3 Sided Jaw |
| Voltage - Rated | - |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU 25C BU25C 314 1003 ND 3141003ND 314-1003 |
CLIP AUTOMOTIVE COPPER 75A - BU-25C (314-1003-ND) - Test Equipment
Related parts Test Equipment :CLIP AUTOMOTIVE COPPER 75A - BU-25C
Order 'clip automotive copper 75a - BU-25C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1003-ND.
CLIP CROCODILE COPPER 10A - BU-85C
Order 'clip crocodile copper 10a - BU-85C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1040-ND.
CLIP AUTOMOTIVE STEEL 40A - BU-25
Order 'clip automotive steel 40a - BU-25' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1002-ND.
CLIP COPPER 75A NO SCREW/TAP - BU-25C-DZZZ
Order 'clip copper 75a no screw/tap - BU-25C-DZZZ' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-25C-DZZZ-ND.
CLIP MINI PLIER COPPER 75A BLACK - BU-46C-0
Order 'clip mini plier copper 75a black - BU-46C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1025-ND.
CLIP MINI PLIER COPPER 75A RED - BU-46C-2
Order 'clip mini plier copper 75a red - BU-46C-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1026-ND.
CLIP GENERAL PURPOSE COPPER 40A - BU-27C
Order 'clip general purpose copper 40a - BU-27C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1007-ND.
CLIP MINI ALLIGATOR COPPER 5A - BU-30C
Order 'clip mini alligator copper 5a - BU-30C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1012-ND.
CLIP MICRO ALLIGATOR COPPER 5A - BU-34C
Order 'clip micro alligator copper 5a - BU-34C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1018-ND.
CLIP PEE-WEE COPPER 10A - BU-45C
Order 'clip pee-wee copper 10a - BU-45C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1022-ND.
CLIP AUTO ANALYZER COPPER 20A - BU-48C
Order 'clip auto analyzer copper 20a - BU-48C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1030-ND.
CLIP ALLIGTOR COPPER W/SCREW 10A - BU-60CS
Order 'clip alligtor copper w/screw 10a - BU-60CS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1034-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
ADAP SFTY PLUNGER CLIP W/8-32THR - BU-00209-0
Order 'adap sfty plunger clip w/8-32thr - BU-00209-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00209-0-ND.
Send this link via E-Mail
Help With This Screen
