TEST CLIP INSUL PIERC RED STR - A032R - Test and Work Bench Equipment
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A032R
| Digi-Key Part Number | 290-1184-ND |
25 |
6.95000 |
Extended Price
173.75 |
| Manufacturer Part Number | A032R | |||
| Description | TEST CLIP INSUL PIERC RED STR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A032R |
| Vendor | TPI (Test Products Int) |
| Category | Test and Work Bench Equipment |
| Color | Red |
| Current Rating | 10A |
| Insulation | Insulated |
| Jaw Opening | 1.000" (25.4mm) |
| Length | 3.649" (92.7mm) |
| Material | - |
| Plating | - |
| Quantity | 1 |
| Ratings | CAT III |
| Termination | - |
| Type | Alligator, 5-Way |
| Voltage - Rated | 1000V |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A032R A032R 290 1184 ND 2901184ND 290-1184 |
TEST CLIP INSUL PIERC RED STR - A032R (290-1184-ND) - Test and Work Bench Equipment
Related parts TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A032RTEST CLIP INSUL PIERC RED STR - A032R
Order 'test clip insul pierc red str - A032R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1184-ND.
TEST CLIP INSUL PIERC RED BENT - A033R
Order 'test clip insul pierc red bent - A033R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1187-ND.
TEST CLIP INSUL PIERC BLACK STR - A032B
Order 'test clip insul pierc black str - A032B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1185-ND.
TEST CLIP INSUL PIERC BLUE STR - A032BL
Order 'test clip insul pierc blue str - A032BL' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1186-ND.
INSULATION PIERCING PROD RED - A059R
Order 'insulation piercing prod red - A059R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1534-ND.
SET INSULATION PIERCING PROD - A059
Order 'set insulation piercing prod - A059' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1532-ND.
TEST CLIP INSUL PIERC BLACK BENT - A033B
Order 'test clip insul pierc black bent - A033B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1188-ND.
TEST CLIP INSUL PIERC BLUE BENT - A033BL
Order 'test clip insul pierc blue bent - A033BL' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1189-ND.
INSULATION PIERCING PROD BLACK - A059B
Order 'insulation piercing prod black - A059B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1533-ND.
CROCODILE CLIP INSULATED RED - A058R
Order 'crocodile clip insulated red - A058R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1531-ND.
SET CROCODILE CLIP INSULATED - A058
Order 'set crocodile clip insulated - A058' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1529-ND.
CROC CLIP FUSED FLANGED RED - A084R
Order 'croc clip fused flanged red - A084R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1557-ND.
CROCODILE CLIP INSULATED BLACK - A058B
Order 'crocodile clip insulated black - A058B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1530-ND.
SET TEST LEAD LG CLIP 9" PIGTAIL - SLA2
Order 'set test lead lg clip 9" pigtail - SLA2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1061-ND.
SET TEST LEAD SM CLIP 9" PIGTAIL - SSA2
Order 'set test lead sm clip 9" pigtail - SSA2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1062-ND.
Options for TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A032R
Send this link via E-Mail
Help With This Screen
