CLIP NANO GRAY - NC1GY
| Digi-Key Part Number | 290-1107-ND |
1 |
9.95000 |
Extended Price
9.95 |
| Manufacturer Part Number | NC1GY | |||
| Description | CLIP NANO GRAY | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC1GY |
| Vendor | TPI (Test Products Int) |
| Category | Test and Work Bench Equipment |
| Kit Type | Nano-Clip 0.3mm, 1/4 Pitch, Gray |
| Contents | Nano Clip Only |
| Packaging | Clear Plastic Box |
| Other Names |
NC1GY NC1GY 290 1107 ND 2901107ND 290-1107 |
NC1GY Specification Sheet
CLIP NANO GRAY - NC1GY (290-1107-ND)
Related parts:CLIP NANO GRAY - NC1GY
Order 'clip nano gray - NC1GY' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1107-ND.
CLIP NANO BLACK - NC1B
Order 'clip nano black - NC1B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1106-ND.
CLIP NANO RED - NC1R
Order 'clip nano red - NC1R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1108-ND.
CLIP NANO YELLOW - NC1Y
Order 'clip nano yellow - NC1Y' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1109-ND.
CLIP NANO GREEN - NC1G
Order 'clip nano green - NC1G' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1110-ND.
CLIP NANO BLUE - NC1BLUE
Order 'clip nano blue - NC1BLUE' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1111-ND.
CLIP NANO 0.3MM 12 CLIP ASSORT - NC12
Order 'clip nano 0.3mm 12 clip assort - NC12' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1105-ND.
CLIP NANO 0.3MM HOT LEAD - NCHOT
Order 'clip nano 0.3mm hot lead - NCHOT' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1113-ND.
CLIP NANO 0.3MM DUAL LEAD - NCDUAL
Order 'clip nano 0.3mm dual lead - NCDUAL' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1114-ND.
CLIP NANO 0.3MM LEAD-OUT CONTACT - LC85
Order 'clip nano 0.3mm lead-out contact - LC85' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1115-ND.
CLIP NANO 0.3MM LEAD-OUT CONTACT - LC65
Order 'clip nano 0.3mm lead-out contact - LC65' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1116-ND.
CLIP NANO 0.3MM GROUND LEAD - NCGROUND
Order 'clip nano 0.3mm ground lead - NCGROUND' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1112-ND.
KIT NANO-CLIP 6 CLIPS GRAY - NC6GY
Order 'kit nano-clip 6 clips gray - NC6GY' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1104-ND.
CLIP MICRO 1.27MM 1 CLIP GRAY - MC1GY
Order 'clip micro 1.27mm 1 clip gray - MC1GY' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1119-ND.
TEST CLIP INSUL PIERC RED STR - A032R
Order 'test clip insul pierc red str - A032R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1184-ND.
Send this link via E-Mail
Help With This Screen