ALLIGATOR CLP/BANA JACK BLK 10PC - 2240-0
| Digi-Key Part Number | 2240-0-ND |
10 |
11.67500 |
Extended Price
116.75 |
| Manufacturer Part Number | 2240-0 | |||
| Description | ALLIGATOR CLP/BANA JACK BLK 10PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2240-0 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Color | Black |
| Current Rating | 5A |
| Insulation | Insulated |
| Jaw Opening | 0.300" (7.6mm) |
| Length | 2.300" (58.4mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 10 |
| Ratings | - |
| Series | 2240 |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator |
| Voltage - Rated | 150 VRMS |
| Insulation Material | Vinyl |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2240 0 22400 |
2240-0 Specification Sheet
ALLIGATOR CLP/BANA JACK BLK 10PC - 2240-0 (2240-0-ND)
Related parts :ALLIGATOR CLP/BANA JACK BLK 10PC - 2240-0
Order 'alligator clp/bana jack blk 10pc - 2240-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2240-0-ND.
ALLIGATOR CLP/BANA JACK RED 10PC - 2240-2
Order 'alligator clp/bana jack red 10pc - 2240-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2240-2-ND.
ALLIGATOR CLP/BANA JACK 1BLK/RED - 2240-02
Order 'alligator clp/bana jack 1blk/red - 2240-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2240-02-ND.
JACK BANA PANEL MT TIN BLK 10PC - 1581-0
Order 'jack bana panel mt tin blk 10pc - 1581-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1078-ND.
PLUG BANA SOLDRLSS NCKL BLK 10PC - 1325-0
Order 'plug bana soldrlss nckl blk 10pc - 1325-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1074-ND.
PLUG BANA SAFTY COLLAR BLK 10PC - 1825-0
Order 'plug bana safty collar blk 10pc - 1825-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1076-ND.
JACK BANANA SHEATH DIY BLK 10PC - 6384-0
Order 'jack banana sheath diy blk 10pc - 6384-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6384-0-ND.
ALLIGATOR CLIP/BANANA JACK BLK - 3289-0
Order 'alligator clip/banana jack blk - 3289-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3289-0-ND.
PLUG BANANA SHEATH DIY BLK 10PC - 6383-0
Order 'plug banana sheath diy blk 10pc - 6383-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6383-0-ND.
TESTCLIP MINIGRBBR BANA JACK BLK - 4723-0
Order 'testclip minigrbbr bana jack blk - 4723-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1097-ND.
CORD ALLIG-ALLIG W/BOOT 24" BLK - 6576-24-0
Order 'cord allig-allig w/boot 24" blk - 6576-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6576-24-0-ND.
CORD ALLIG-ALLIG W/BOOT 36" BLK - 6576-36-0
Order 'cord allig-allig w/boot 36" blk - 6576-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6576-36-0-ND.
CORD ALLIG-ALLIG W/BOOT 48" BLK - 6576-48-0
Order 'cord allig-allig w/boot 48" blk - 6576-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6576-48-0-ND.
CORD ALLIG-ALLIG W/BOOT 60" BLK - 6576-60-0
Order 'cord allig-allig w/boot 60" blk - 6576-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6576-60-0-ND.
ADAPTER MINI DBL B-JACK BLK PK - 2143-0#
Order 'adapter mini dbl b-jack blk pk - 2143-0#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2143-0#-ND.
Send this link via E-Mail
Help With This Screen