ALLIG CLIP/PIN TIP JACK 10PC BLK - 1437-0 - Test Equipment
| Digi-Key Part Number | 1437-0-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1437-0 | |||
| Description | ALLIG CLIP/PIN TIP JACK 10PC BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1437-0 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Black |
| Current Rating | 5A |
| Insulation | Insulated |
| Jaw Opening | 0.300" (7.6mm) |
| Length | 2.070" (52.6mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 10 |
| Ratings | - |
| Termination | Tip, Female Socket (Jack) |
| Type | Alligator |
| Voltage - Rated | 150VRMS |
| Insulation Material | PVC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1437 0 14370 |
1437-0 Specification Sheet
ALLIG CLIP/PIN TIP JACK 10PC BLK - 1437-0 (1437-0-ND) - Test Equipment
Related parts Test Equipment :ALLIG CLIP/PIN TIP JACK 10PC BLK - 1437-0
Order 'allig clip/pin tip jack 10pc blk - 1437-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1437-0-ND.
ALLIG CLIP/PIN TIP JACK 10PC RED - 1437-2
Order 'allig clip/pin tip jack 10pc red - 1437-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1437-2-ND.
JACK PIN TIP GOLD 10PC ORANGE - 3542-3
Order 'jack pin tip gold 10pc orange - 3542-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3542-3-ND.
JACK PIN TIP GOLD 10PC YELLOW - 3542-4
Order 'jack pin tip gold 10pc yellow - 3542-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3542-4-ND.
JACK PIN TIP GOLD 10PC GREEN - 3542-5
Order 'jack pin tip gold 10pc green - 3542-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3542-5-ND.
JACK PIN TIP GOLD 10PC BLUE - 3542-6
Order 'jack pin tip gold 10pc blue - 3542-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3542-6-ND.
JACK PIN TIP GOLD 10PC WHITE - 3542-9
Order 'jack pin tip gold 10pc white - 3542-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3542-9-ND.
PIN TIP JACK DOUBLE BASE BLACK - 4543-0
Order 'pin tip jack double base black - 4543-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4543-0-ND.
PIN TIP JACK W/WIRE WRAP BLACK - 4773-0
Order 'pin tip jack w/wire wrap black - 4773-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4773-0-ND.
PIN TIP JACK DOUBLE BASE RED - 4543-2
Order 'pin tip jack double base red - 4543-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4543-2-ND.
PIN TIP JACK W/WIRE WRAP RED - 4773-2
Order 'pin tip jack w/wire wrap red - 4773-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4773-2-ND.
PIN TIP JACK W/WIRE WRAP BLUE - 4773-6
Order 'pin tip jack w/wire wrap blue - 4773-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4773-6-ND.
PIN TIP JACK W/WIRE WRAP WHITE - 4773-9
Order 'pin tip jack w/wire wrap white - 4773-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4773-9-ND.
CORD ALLIG CLIP PATCH 12" BLACK - AL-B-12-0
Order 'cord allig clip patch 12" black - AL-B-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-12-0-ND.
CORD ALLIG CLIP PATCH 18" BLACK - AL-B-18-0
Order 'cord allig clip patch 18" black - AL-B-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-18-0-ND.
Send this link via E-Mail
Help With This Screen
