BINDING POST GOLD PLATED ORANGE - 3750-3
| Digi-Key Part Number | 3750-3-ND |
1 |
6.68000 |
Extended Price
6.68 |
| Manufacturer Part Number | 3750-3 | |||
| Description | BINDING POST GOLD PLATED ORANGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3750-3 |
| Vendor | POMONA ELECTRONICS |
| Category | Connectors |
| Color | Orange |
| Current Rating | 15A |
| Material - Body | Brass |
| Plating - Body | Gold |
| Type | Standard |
| Termination Thread | 8-32 |
| Termination Style | Threaded and Turret |
| Head Style | Knurled |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3750 3 37503 |
3750-3 Specification Sheet
BINDING POST GOLD PLATED ORANGE - 3750-3 (3750-3-ND)
Related parts:BINDING POST GOLD PLATED ORANGE - 3750-3
Order 'binding post gold plated orange - 3750-3' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-3-ND.
BINDING POST GOLD PLATED BLACK - 3750-0
Order 'binding post gold plated black - 3750-0' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-0-ND.
BINDING POST GOLD PLATED BROWN - 3750-1
Order 'binding post gold plated brown - 3750-1' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-1-ND.
BINDING POST GOLD PLATED RED - 3750-2
Order 'binding post gold plated red - 3750-2' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-2-ND.
BINDING POST GOLD PLATED YELLOW - 3750-4
Order 'binding post gold plated yellow - 3750-4' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-4-ND.
BINDING POST GOLD PLATED GREEN - 3750-5
Order 'binding post gold plated green - 3750-5' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-5-ND.
BINDING POST GOLD PLATED BLUE - 3750-6
Order 'binding post gold plated blue - 3750-6' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-6-ND.
BINDING POST GOLD PLATED VIOLET - 3750-7
Order 'binding post gold plated violet - 3750-7' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-7-ND.
BINDING POST GOLD PLATED GRAY - 3750-8
Order 'binding post gold plated gray - 3750-8' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-8-ND.
BINDING POST GOLD PLATED WHITE - 3750-9
Order 'binding post gold plated white - 3750-9' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-9-ND.
BINDING POST TIN PLATED ORANGE - 3760-3
Order 'binding post tin plated orange - 3760-3' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3760-3-ND.
BINDING POST MINI TIN ORANGE - 2439-3
Order 'binding post mini tin orange - 2439-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-3-ND.
BINDING POST TIN PLATED 1BLK/RED - 3760-02
Order 'binding post tin plated 1blk/red - 3760-02' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3760-02-ND.
BINDING POST TIN PLATED BROWN - 3760-1
Order 'binding post tin plated brown - 3760-1' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3760-1-ND.
BINDING POST TIN PLATED YELLOW - 3760-4
Order 'binding post tin plated yellow - 3760-4' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3760-4-ND.
Send this link via E-Mail
Help With This Screen