BIND POST MINI DBL BASE TIN RED - 2440-2 - Connectors, Interconnects
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Miniature, Dual 2440-2
| Digi-Key Part Number | 2440-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2440-2 | |||
| Description | BIND POST MINI DBL BASE TIN RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2440-2 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Current Rating | 5A |
| Material - Body | Brass |
| Plating - Body | Gold |
| Type | Miniature, Dual |
| Termination Thread | 8-32 |
| Head Style | Knurled |
| Termination | Threaded and Turret |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2440 2 24402 |
2440-2 Specification Sheet
BIND POST MINI DBL BASE TIN RED - 2440-2 (2440-2-ND) - Connectors, Interconnects
Related parts Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Miniature, Dual 2440-2BIND POST MINI DBL BASE TIN RED - 2440-2
Order 'bind post mini dbl base tin red - 2440-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2440-2-ND.
BIND POST MINI DBL BASE TIN BLK - 2440-0
Order 'bind post mini dbl base tin blk - 2440-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2440-0-ND.
BINDING POST MINI TIN RED - 2439-2
Order 'binding post mini tin red - 2439-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-2-ND.
BINDING POST MINI GOLD RED - 2382-2
Order 'binding post mini gold red - 2382-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-2-ND.
BINDING POST MINI GOLD RED - 2383-2
Order 'binding post mini gold red - 2383-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2383-2-ND.
BINDING POST MINI TIN BLACK - 2439-0
Order 'binding post mini tin black - 2439-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-0-ND.
BINDING POST MINI TIN BROWN - 2439-1
Order 'binding post mini tin brown - 2439-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-1-ND.
BINDING POST MINI TIN YELLOW - 2439-4
Order 'binding post mini tin yellow - 2439-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-4-ND.
BINDING POST MINI TIN GREEN - 2439-5
Order 'binding post mini tin green - 2439-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-5-ND.
BINDING POST MINI TIN BLUE - 2439-6
Order 'binding post mini tin blue - 2439-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-6-ND.
BINDING POST MINI TIN VIOLET - 2439-7
Order 'binding post mini tin violet - 2439-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-7-ND.
BINDING POST MINI TIN GRAY - 2439-8
Order 'binding post mini tin gray - 2439-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-8-ND.
BINDING POST MINI GOLD BLACK - 2382-0
Order 'binding post mini gold black - 2382-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-0-ND.
BINDING POST MINI GOLD YELLOW - 2382-4
Order 'binding post mini gold yellow - 2382-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-4-ND.
BINDING POST MINI GOLD GREEN - 2382-5
Order 'binding post mini gold green - 2382-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-5-ND.
Options for Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Miniature, Dual 2440-2
Send this link via E-Mail
Help With This Screen
