BINDING POST MINI TIN VIOLET - 2439-7
| Digi-Key Part Number | 2439-7-ND |
1 |
7.98000 |
Extended Price
7.98 |
| Manufacturer Part Number | 2439-7 | |||
| Description | BINDING POST MINI TIN VIOLET | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2439-7 |
| Vendor | POMONA ELECTRONICS |
| Category | Connectors |
| Color | Violet |
| Current Rating | 5A |
| Material - Body | Brass |
| Plating - Body | Tin |
| Type | Miniature |
| Termination Thread | 8-32 |
| Termination Style | Threaded and Turret |
| Head Style | Knurled |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2439 7 24397 |
BINDING POST MINI TIN VIOLET - 2439-7 (2439-7-ND)
Related parts:BINDING POST MINI TIN VIOLET - 2439-7
Order 'binding post mini tin violet - 2439-7' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-7-ND.
BINDING POST MINI GOLD VIOLET - 2382-7
Order 'binding post mini gold violet - 2382-7' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2382-7-ND.
BINDING POST MINI TIN BLACK - 2439-0
Order 'binding post mini tin black - 2439-0' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-0-ND.
BINDING POST MINI TIN BROWN - 2439-1
Order 'binding post mini tin brown - 2439-1' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-1-ND.
BINDING POST MINI TIN RED - 2439-2
Order 'binding post mini tin red - 2439-2' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-2-ND.
BINDING POST MINI TIN ORANGE - 2439-3
Order 'binding post mini tin orange - 2439-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-3-ND.
BINDING POST MINI TIN YELLOW - 2439-4
Order 'binding post mini tin yellow - 2439-4' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-4-ND.
BINDING POST MINI TIN GREEN - 2439-5
Order 'binding post mini tin green - 2439-5' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-5-ND.
BINDING POST MINI TIN BLUE - 2439-6
Order 'binding post mini tin blue - 2439-6' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-6-ND.
BINDING POST MINI TIN GRAY - 2439-8
Order 'binding post mini tin gray - 2439-8' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-8-ND.
BINDING POST MINI TIN WHITE - 2439-9
Order 'binding post mini tin white - 2439-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-9-ND.
BINDING POST GOLD PLATED VIOLET - 3750-7
Order 'binding post gold plated violet - 3750-7' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3750-7-ND.
BIND POST MINI DBL BASE TIN BLK - 2440-0
Order 'bind post mini dbl base tin blk - 2440-0' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2440-0-ND.
BIND POST MINI DBL BASE TIN RED - 2440-2
Order 'bind post mini dbl base tin red - 2440-2' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2440-2-ND.
BINDING POST MINI GOLD BLACK - 2382-0
Order 'binding post mini gold black - 2382-0' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2382-0-ND.
Send this link via E-Mail
Help With This Screen