Banana And Tip - Binding Post Connector Pomona Electronics Miniature 2439-6
BINDING POST MINI TIN BLUE - 2439-6 - Connectors
| Digi-Key Part Number | 2439-6-ND |
5 |
6.12600 |
Extended Price
30.63 |
| Manufacturer Part Number | 2439-6 | |||
| Description | BINDING POST MINI TIN BLUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2439-6 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Blue |
| Current Rating | 5A |
| Material - Body | Brass |
| Plating - Body | Tin |
| Type | Miniature |
| Termination Thread | 8-32 |
| Head Style | Knurled |
| Termination | Threaded and Turret |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2439 6 24396 |
2439-6 Specification Sheet
BINDING POST MINI TIN BLUE - 2439-6 (2439-6-ND) - Connectors
Related parts Banana And Tip - Binding Post Connector Pomona Electronics Miniature 2439-6Banana And Tip - Binding Post Connector Pomona Electronics Miniature 2439-6
Order 'binding post mini tin blue - 2439-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-6-ND.
Banana And Tip - Binding Post Connector Pomona Electronics Miniature 2382-6
Order 'binding post mini gold blue - 2382-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-6-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Miniature 2439-0
Order 'binding post mini tin black - 2439-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-0-ND.
Banana And Tip - Binding Post Connector Pomona Electronics Miniature 2439-1
Order 'binding post mini tin brown - 2439-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-1-ND.
Banana And Tip - Binding Post Connector Pomona Electronics Miniature 2439-2
Order 'binding post mini tin red - 2439-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-2-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Miniature 2439-4
Order 'binding post mini tin yellow - 2439-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-4-ND.
Banana And Tip - Binding Post Connector Pomona Electronics Miniature 2439-5
Order 'binding post mini tin green - 2439-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-5-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Miniature 2439-7
Order 'binding post mini tin violet - 2439-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-7-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Miniature 2439-8
Order 'binding post mini tin gray - 2439-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-8-ND.
Test Connectors, Banana, Hooks, Clip Connector Pomona Electronics 2439-3
Order 'binding post mini tin orange - 2439-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-3-ND.
Test Connectors, Banana, Hooks, Clip Connector Pomona Electronics 2439-9
Order 'binding post mini tin white - 2439-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-9-ND.
Banana And Tip - Binding Post Connector Pomona Electronics Standard 3750-6
Order 'binding post gold plated blue - 3750-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3750-6-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Standard 5932-6
Order 'binding post 4mm 10pc blue - 5932-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5932-6-ND.
Banana And Tip - Binding Post Connector Pomona Electronics Miniature, Dual 2440-0
Order 'bind post mini dbl base tin blk - 2440-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2440-0-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Miniature, Dual 2440-2
Order 'bind post mini dbl base tin red - 2440-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2440-2-ND.
Options for Banana And Tip - Binding Post Connector Pomona Electronics Miniature 2439-6
Send this link via E-Mail
Help With This Screen
