BINDING POST MINI GOLD VIOLET - 2382-7
| Digi-Key Part Number | 2382-7-ND |
1 |
8.50000 |
Extended Price
8.50 |
| Manufacturer Part Number | 2382-7 | |||
| Description | BINDING POST MINI GOLD VIOLET | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2382-7 |
| Vendor | POMONA ELECTRONICS |
| Category | Connectors |
| Color | Violet |
| Current Rating | 5A |
| Material - Body | Brass |
| Plating - Body | Gold |
| Type | Miniature |
| Termination Thread | 8-32 |
| Termination Style | Threaded and Turret |
| Head Style | Knurled |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2382 7 23827 |
BINDING POST MINI GOLD VIOLET - 2382-7 (2382-7-ND)
Related parts:BINDING POST MINI GOLD VIOLET - 2382-7
Order 'binding post mini gold violet - 2382-7' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2382-7-ND.
BINDING POST MINI GOLD BLACK - 2382-0
Order 'binding post mini gold black - 2382-0' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2382-0-ND.
BINDING POST MINI GOLD RED - 2382-2
Order 'binding post mini gold red - 2382-2' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2382-2-ND.
BINDING POST MINI GOLD ORANGE - 2382-3
Order 'binding post mini gold orange - 2382-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-3-ND.
BINDING POST MINI GOLD YELLOW - 2382-4
Order 'binding post mini gold yellow - 2382-4' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2382-4-ND.
BINDING POST MINI GOLD GREEN - 2382-5
Order 'binding post mini gold green - 2382-5' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2382-5-ND.
BINDING POST MINI GOLD BLUE - 2382-6
Order 'binding post mini gold blue - 2382-6' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2382-6-ND.
BINDING POST MINI GOLD GRAY - 2382-8
Order 'binding post mini gold gray - 2382-8' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2382-8-ND.
BINDING POST MINI GOLD WHITE - 2382-9
Order 'binding post mini gold white - 2382-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-9-ND.
BINDING POST MINI TIN VIOLET - 2439-7
Order 'binding post mini tin violet - 2439-7' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-7-ND.
BINDING POST MINI GOLD BLACK - 2383-0
Order 'binding post mini gold black - 2383-0' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2383-0-ND.
BINDING POST MINI GOLD RED - 2383-2
Order 'binding post mini gold red - 2383-2' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2383-2-ND.
BINDING POST TIN PLATED VIOLET - 3760-7
Order 'binding post tin plated violet - 3760-7' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3760-7-ND.
BINDING POST MINI TIN BLACK - 2439-0
Order 'binding post mini tin black - 2439-0' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-0-ND.
BINDING POST MINI TIN BROWN - 2439-1
Order 'binding post mini tin brown - 2439-1' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2439-1-ND.
Send this link via E-Mail
Help With This Screen