BINDING POST MINI GOLD BLACK - 2382-0 - Connectors, Interconnects
| Digi-Key Part Number | 2382-0-ND |
5 |
6.64000 |
Extended Price
33.20 |
| Manufacturer Part Number | 2382-0 | |||
| Description | BINDING POST MINI GOLD BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2382-0 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Current Rating | 5A |
| Material - Body | Brass |
| Plating - Body | Gold |
| Type | Miniature |
| Termination Thread | 8-32 |
| Head Style | Knurled |
| Termination | Threaded and Turret |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2382 0 23820 |
2382-0 Specification Sheet
BINDING POST MINI GOLD BLACK - 2382-0 (2382-0-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:BINDING POST MINI GOLD BLACK - 2382-0
Order 'binding post mini gold black - 2382-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-0-ND.
BINDING POST MINI GOLD BLACK - 2383-0
Order 'binding post mini gold black - 2383-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2383-0-ND.
BINDING POST MINI GOLD RED - 2382-2
Order 'binding post mini gold red - 2382-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-2-ND.
BINDING POST MINI GOLD YELLOW - 2382-4
Order 'binding post mini gold yellow - 2382-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-4-ND.
BINDING POST MINI GOLD GREEN - 2382-5
Order 'binding post mini gold green - 2382-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-5-ND.
BINDING POST MINI GOLD BLUE - 2382-6
Order 'binding post mini gold blue - 2382-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-6-ND.
BINDING POST MINI GOLD VIOLET - 2382-7
Order 'binding post mini gold violet - 2382-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-7-ND.
BINDING POST MINI GOLD GRAY - 2382-8
Order 'binding post mini gold gray - 2382-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-8-ND.
BINDING POST MINI TIN BLACK - 2439-0
Order 'binding post mini tin black - 2439-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-0-ND.
BINDING POST MINI GOLD ORANGE - 2382-3
Order 'binding post mini gold orange - 2382-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-3-ND.
BINDING POST MINI GOLD WHITE - 2382-9
Order 'binding post mini gold white - 2382-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-9-ND.
BINDING POST/BANANA PLUG BLACK - 2894-0
Order 'binding post/banana plug black - 2894-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2894-0-ND.
BINDING POST MINI GOLD RED - 2383-2
Order 'binding post mini gold red - 2383-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2383-2-ND.
BIND POST MINI DBL BASE TIN BLK - 2440-0
Order 'bind post mini dbl base tin blk - 2440-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2440-0-ND.
ADAPTER BIND POST TIN PLT BULK - 3770-0#
Order 'adapter bind post tin plt bulk - 3770-0#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3770-0#-ND.
Send this link via E-Mail
Help With This Screen
