POST BINDING BANANA INSULATED BL - 111-0110-001
| Digi-Key Part Number | 111-0110-001-ND |
10 |
4.47900 |
Extended Price
44.79 |
| Manufacturer Part Number | 111-0110-001 | |||
| Description | POST BINDING BANANA INSULATED BL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 111-0110-001 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Color | Blue |
| Current Rating | 15A |
| Material - Body | Brass |
| Plating - Body | Silver |
| Type | Standard |
| Termination Thread | 4-40 |
| Termination Style | Threaded and Turret |
| Head Style | Knurled |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
111 0110 001 1110110001 |
111-0110-001 Specification Sheet
POST BINDING BANANA INSULATED BL - 111-0110-001 (111-0110-001-ND)
Related parts:POST BINDING BANANA INSULATED BL - 111-0110-001
Order 'post binding banana insulated bl - 111-0110-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 111-0110-001-ND.
POST BINDING BANANA INSULATED BL - 111-0103-001
Order 'post binding banana insulated bl - 111-0103-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J165-ND.
POST BINDING BANANA INSULATED RE - 111-0102-001
Order 'post binding banana insulated re - 111-0102-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J164-ND.
POST BINDING BANANA INSULATED WH - 111-0101-001
Order 'post binding banana insulated wh - 111-0101-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J370-ND.
POST BINDING BANANA INSULATED GR - 111-0104-001
Order 'post binding banana insulated gr - 111-0104-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J371-ND.
POST BINDING BANANA INSULATED YE - 111-0107-001
Order 'post binding banana insulated ye - 111-0107-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J372-ND.
POST BINDING GROUNDED TYPE NICKE - 111-2223-001
Order 'post binding grounded type nicke - 111-2223-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J587-ND.
POST BINDING INSULATED RED - 111-0702-001
Order 'post binding insulated red - 111-0702-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 111-0702-001-ND.
CONN PLUG BANANA INSUL STACKING - 108-1087-001
Order 'conn plug banana insul stacking - 108-1087-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 108-1087-001-ND.
CONN PLUG BANANA INSUL STACKING - 108-1081-001
Order 'conn plug banana insul stacking - 108-1081-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J459-ND.
CONN PLUG BANANA INSUL STACKING - 108-1082-001
Order 'conn plug banana insul stacking - 108-1082-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J460-ND.
CONN PLUG BANANA INSUL STACKING - 108-1083-001
Order 'conn plug banana insul stacking - 108-1083-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J461-ND.
POST BINDING INSUL GROUNDED BLAC - 111-0703-001
Order 'post binding insul grounded blac - 111-0703-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 111-0703-001-ND.
CONN JACK BANANA INSUL NYLON WHI - 108-0901-001
Order 'conn jack banana insul nylon whi - 108-0901-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J150-ND.
CONN JACK BANANA INSUL NYLON RED - 108-0902-001
Order 'conn jack banana insul nylon red - 108-0902-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J151-ND.
Send this link via E-Mail
Help With This Screen