JACK BANANA CBL MNTBL 4MM20A RED - BU-32602-2 - Connectors
| Digi-Key Part Number | BU-32602-2-ND |
1 |
4.22000 |
Extended Price
4.22 |
| Manufacturer Part Number | BU-32602-2 | |||
| Description | JACK BANANA CBL MNTBL 4MM20A RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BU-32602-2 |
| Vendor | Mueller Electric Co |
| Category | Connectors |
| Type | Banana Jack |
| Features | - |
| Insulation | Sheathed, Retractable |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Red |
| Packaging | Bulk |
| Gender | Female |
| Termination | Solder |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU 32602 2 BU326022 |
JACK BANANA CBL MNTBL 4MM20A RED - BU-32602-2 (BU-32602-2-ND) - Connectors
Related parts Connectors :JACK BANANA CBL MNTBL 4MM20A RED - BU-32602-2
Order 'jack banana cbl mntbl 4mm20a red - BU-32602-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32602-2-ND.
PLUG BANANA CBL MNTBL 4MM20A RED - BU-32603-2
Order 'plug banana cbl mntbl 4mm20a red - BU-32603-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32603-2-ND.
JACK BANANA CBL MNTBL 4MM 20A BK - BU-32602-0
Order 'jack banana cbl mntbl 4mm 20a bk - BU-32602-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32602-0-ND.
COUPLER BANANA INS 1000V 15A RED - BU-32601-2
Order 'coupler banana ins 1000v 15a red - BU-32601-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32601-2-ND.
PLUG BANANA 8-32 THREAD RED - BU-00226-2
Order 'plug banana 8-32 thread red - BU-00226-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00226-2-ND.
PLUG BANANA INS STACKABL 20A RED - BU-31102-2
Order 'plug banana ins stackabl 20a red - BU-31102-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31102-2-ND.
ADAPTER BANANA JACK 8-32THR RED - BU-00271-2
Order 'adapter banana jack 8-32thr red - BU-00271-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00271-2-ND.
JACK BANANA SHEATH DIY BLK & RED - 6384-02
Order 'jack banana sheath diy blk & red - 6384-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6384-02-ND.
PLUG BANANA PAR STACKING RED - BU-31103-2
Order 'plug banana par stacking red - BU-31103-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31103-2-ND.
JACK BANA PANEL MT TIN RED 10PC - 1581-2
Order 'jack bana panel mt tin red 10pc - 1581-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1080-ND.
PLUG BANANA CBL MNTBL 4MM 20A BK - BU-32603-0
Order 'plug banana cbl mntbl 4mm 20a bk - BU-32603-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32603-0-ND.
SOCKET SCREW-IN W/STUD&NUT RED - BU-31608-2
Order 'socket screw-in w/stud&nut red - BU-31608-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31608-2-ND.
BANA JACK/MINI BAN PLUG 10PC RED - 2138-2
Order 'bana jack/mini ban plug 10pc red - 2138-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2138-2-ND.
PLUG DBL BANANA W/SHORT BAR RED - MDP-S-2
Order 'plug dbl banana w/short bar red - MDP-S-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-S-2-ND.
CLIP SAFETY ALLIGATOR 30A RED - BU-65-2
Order 'clip safety alligator 30a red - BU-65-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-2-ND.
Send this link via E-Mail
Help With This Screen
