PLUG BANANA PAR STACKING RED - BU-31103-2 - Connectors
| Digi-Key Part Number | BU-31103-2-ND |
1 |
4.38000 |
Extended Price
4.38 |
| Manufacturer Part Number | BU-31103-2 | |||
| Description | PLUG BANANA PAR STACKING RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BU-31103-2 |
| Vendor | Mueller Electric Co |
| Category | Connectors |
| Type | Banana Plug, Stackable |
| Features | - |
| Insulation | Sheathed |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Red |
| Packaging | Bulk |
| Gender | Male |
| Termination | Solder |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU 31103 2 BU311032 |
PLUG BANANA PAR STACKING RED - BU-31103-2 (BU-31103-2-ND) - Connectors
Related parts Connectors :PLUG BANANA PAR STACKING RED - BU-31103-2
Order 'plug banana par stacking red - BU-31103-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31103-2-ND.
PLUG BANANA PAR STACKING BLACK - BU-31103-0
Order 'plug banana par stacking black - BU-31103-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31103-0-ND.
BANANA PLUG/BANANA JACK 24" RED - 4702-24-2
Order 'banana plug/banana jack 24" red - 4702-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-24-2-ND.
BANANA PLUG/BANANA JACK 36" RED - 4702-36-2
Order 'banana plug/banana jack 36" red - 4702-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-36-2-ND.
BANANA PLUG/BANANA JACK 48" RED - 4702-48-2
Order 'banana plug/banana jack 48" red - 4702-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-48-2-ND.
BANANA PLUG COPPER 20 AWG RED - BU-2020-A-12-2
Order 'banana plug copper 20 awg red - BU-2020-A-12-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-2020-A-12-2-ND.
PLUG BANANA 8-32 THREAD RED - BU-00226-2
Order 'plug banana 8-32 thread red - BU-00226-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00226-2-ND.
PLUG BANANA INS STACKABL 20A RED - BU-31102-2
Order 'plug banana ins stackabl 20a red - BU-31102-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31102-2-ND.
PLUG BANANA CBL MNTBL 4MM20A RED - BU-32603-2
Order 'plug banana cbl mntbl 4mm20a red - BU-32603-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32603-2-ND.
TEST LEAD BANANA PLUG 36 RED - BU-2929-M-39-2
Order 'test lead banana plug 36 red - BU-2929-M-39-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-2929-M-39-2-ND.
JACK BANANA CBL MNTBL 4MM20A RED - BU-32602-2
Order 'jack banana cbl mntbl 4mm20a red - BU-32602-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32602-2-ND.
STACK BANANA PLUG TO MINI 48"RED - 3014-48-2
Order 'stack banana plug to mini 48"red - 3014-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-48-2-ND.
COUPLER BANANA INS 1000V 15A RED - BU-32601-2
Order 'coupler banana ins 1000v 15a red - BU-32601-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32601-2-ND.
PLUG BANANA SHEATH DIY RED 10PC - 6383-2
Order 'plug banana sheath diy red 10pc - 6383-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6383-2-ND.
PLUG BANANA SOLDERLESS BLK 15A - BU-00243-0
Order 'plug banana solderless blk 15a - BU-00243-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00243-0-ND.
Send this link via E-Mail
Help With This Screen
