PLUG BANANA PAR STACKING BLACK - BU-31103-0 - Connectors
| Digi-Key Part Number | BU-31103-0-ND |
1 |
4.38000 |
Extended Price
4.38 |
| Manufacturer Part Number | BU-31103-0 | |||
| Description | PLUG BANANA PAR STACKING BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BU-31103-0 |
| Vendor | Mueller Electric Co |
| Category | Connectors |
| Type | Banana Plug, Stackable |
| Features | - |
| Insulation | Sheathed |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Black |
| Packaging | Bulk |
| Gender | Male |
| Termination | Solder |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU 31103 0 BU311030 |
PLUG BANANA PAR STACKING BLACK - BU-31103-0 (BU-31103-0-ND) - Connectors
Related parts Connectors :PLUG BANANA PAR STACKING BLACK - BU-31103-0
Order 'plug banana par stacking black - BU-31103-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31103-0-ND.
PLUG BANANA PAR STACKING RED - BU-31103-2
Order 'plug banana par stacking red - BU-31103-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31103-2-ND.
PLUG BANANA SOLDERLESS BLK 15A - BU-00243-0
Order 'plug banana solderless blk 15a - BU-00243-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00243-0-ND.
BANANA PLUG COPPER 20 AWG BLACK - BU-2020-A-12-0
Order 'banana plug copper 20 awg black - BU-2020-A-12-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-2020-A-12-0-ND.
BANANA PLUG/BANANA JACK 24" BLK - 4702-24-0
Order 'banana plug/banana jack 24" blk - 4702-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-24-0-ND.
BANANA PLUG/BANANA JACK 36" BLK - 4702-36-0
Order 'banana plug/banana jack 36" blk - 4702-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-36-0-ND.
BANANA PLUG/BANANA JACK 48" BLK - 4702-48-0
Order 'banana plug/banana jack 48" blk - 4702-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-48-0-ND.
PLUG BANANA 8-32 THREAD BLACK - BU-00226-0
Order 'plug banana 8-32 thread black - BU-00226-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00226-0-ND.
PLUG BANANA SOLDERLESS RED 15A - BU-00243-2
Order 'plug banana solderless red 15a - BU-00243-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00243-2-ND.
SOCKET SCREW-IN W/STUD&NUT BLACK - BU-31608-0
Order 'socket screw-in w/stud&nut black - BU-31608-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31608-0-ND.
CLIP SAFETY ALLIGATOR 30A BLACK - BU-65-0
Order 'clip safety alligator 30a black - BU-65-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-0-ND.
TEST PROD INS PLUG-ON 20A BLACK - BU-26106-0
Order 'test prod ins plug-on 20a black - BU-26106-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-26106-0-ND.
INSULATOR FOR BU-24,25 SRS BLACK - BU-26-0
Order 'insulator for bu-24,25 srs black - BU-26-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1004-ND.
INSULATOR FOR BU-27 SERIES BLACK - BU-29-0
Order 'insulator for bu-27 series black - BU-29-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1008-ND.
INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0
Order 'insulator for bu-60,61 srs black - BU-62-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1037-ND.
Send this link via E-Mail
Help With This Screen
