PLUG BANANA 8-32 THREAD BLACK - BU-00226-0 - Connectors
| Digi-Key Part Number | BU-00226-0-ND |
1 |
1.62000 |
Extended Price
1.62 |
| Manufacturer Part Number | BU-00226-0 | |||
| Description | PLUG BANANA 8-32 THREAD BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BU-00226-0 |
| Vendor | Mueller Electric Co |
| Category | Connectors |
| Type | Banana Plug |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Black |
| Packaging | Bulk |
| Gender | Male |
| Termination | Threaded, Internal (Screw) |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU 00226 0 BU002260 |
PLUG BANANA 8-32 THREAD BLACK - BU-00226-0 (BU-00226-0-ND) - Connectors
Related parts Connectors :PLUG BANANA 8-32 THREAD BLACK - BU-00226-0
Order 'plug banana 8-32 thread black - BU-00226-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00226-0-ND.
PLUG BANANA 8-32 THREAD RED - BU-00226-2
Order 'plug banana 8-32 thread red - BU-00226-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00226-2-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 512
Order 'handle .250"dia 8-32 thread alum - 512' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 512K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 513
Order 'handle .250"dia 8-32 thread alum - 513' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 513K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 514
Order 'handle .250"dia 8-32 thread alum - 514' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 514K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 516
Order 'handle .250"dia 8-32 thread alum - 516' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 516K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 517
Order 'handle .250"dia 8-32 thread alum - 517' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 517K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 518
Order 'handle .250"dia 8-32 thread alum - 518' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 518K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 519
Order 'handle .250"dia 8-32 thread alum - 519' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 519K-ND.
STANDOFF HINGED F/F 8-32 THREAD - 332
Order 'standoff hinged f/f 8-32 thread - 332' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 332K-ND.
STANDOFF M/F HINGED 8-32 THREAD - 337
Order 'standoff m/f hinged 8-32 thread - 337' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 337K-ND.
STANDOFF M/F HINGED 8-32 THREAD - 338
Order 'standoff m/f hinged 8-32 thread - 338' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 338K-ND.
STANDOF F-F HINGED 8-32 THREAD - 355
Order 'standof f-f hinged 8-32 thread - 355' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 355K-ND.
STANDOFF F-F HINGED 8-32 THREAD - 356
Order 'standoff f-f hinged 8-32 thread - 356' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 356K-ND.
STANDOFF M/M HINGED 8-32 THREAD - 359
Order 'standoff m/m hinged 8-32 thread - 359' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 359K-ND.
Send this link via E-Mail
Help With This Screen
