JACK BANANA SHEATH DIY BLK 10PC - 6384-0 - Connectors
| Digi-Key Part Number | 6384-0-ND |
10 |
32.58000 |
Extended Price
325.80 |
| Manufacturer Part Number | 6384-0 | |||
| Description | JACK BANANA SHEATH DIY BLK 10PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6384-0 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Jack |
| Features | - |
| Insulation | Sheathed |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Black |
| Termination Style | Crimp or Solder |
| Series | 6384 |
| Packaging | 10 per Bag |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6384 0 63840 |
6384-0 Specification Sheet
JACK BANANA SHEATH DIY BLK 10PC - 6384-0 (6384-0-ND) - Connectors
Related parts Connectors :JACK BANANA SHEATH DIY BLK 10PC - 6384-0
Order 'jack banana sheath diy blk 10pc - 6384-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6384-0-ND.
PLUG BANANA SHEATH DIY BLK 10PC - 6383-0
Order 'plug banana sheath diy blk 10pc - 6383-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6383-0-ND.
JACK BANANA SHEATH DIY BLK & RED - 6384-02
Order 'jack banana sheath diy blk & red - 6384-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6384-02-ND.
JACK BANANA SHEATH DIY RED 10PC - 6384-2
Order 'jack banana sheath diy red 10pc - 6384-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6384-2-ND.
PLUG BANANA SHEATH DIY BLK & RED - 6383-02
Order 'plug banana sheath diy blk & red - 6383-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6383-02-ND.
PLUG BANANA SHEATH DIY RED 10PC - 6383-2
Order 'plug banana sheath diy red 10pc - 6383-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6383-2-ND.
JACK BANANA MINI PNL MT 10PC BLK - 2142-0
Order 'jack banana mini pnl mt 10pc blk - 2142-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-0-ND.
JACK BANA PANEL MT TIN BLK 10PC - 1581-0
Order 'jack bana panel mt tin blk 10pc - 1581-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1078-ND.
PLUG STACKABLE SHEATHED DIY BLK - 72925-0
Order 'plug stackable sheathed diy blk - 72925-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1217-ND.
JACK BANANA MINI PNL MT 10PC RED - 2142-2
Order 'jack banana mini pnl mt 10pc red - 2142-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-2-ND.
JACK BANANA MINI PNL MT 10PC ORG - 2142-3
Order 'jack banana mini pnl mt 10pc org - 2142-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-3-ND.
JACK BANANA MINI PNL MT 10PC YEL - 2142-4
Order 'jack banana mini pnl mt 10pc yel - 2142-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-4-ND.
JACK BANANA MINI PNL MT 10PC GRN - 2142-5
Order 'jack banana mini pnl mt 10pc grn - 2142-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-5-ND.
JACK BANANA MINI PNL MT 10PC BLU - 2142-6
Order 'jack banana mini pnl mt 10pc blu - 2142-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-6-ND.
JACK BANANA MINI PNL MT 10PC WHT - 2142-9
Order 'jack banana mini pnl mt 10pc wht - 2142-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-9-ND.
Send this link via E-Mail
Help With This Screen