B-PLUG 6-32 X 1/2 2/PKG - 6271
| Digi-Key Part Number | 6271-ND |
2 |
5.67000 |
Extended Price
11.34 |
| Manufacturer Part Number | 6271 | |||
| Description | B-PLUG 6-32 X 1/2 2/PKG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6271 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6271 6271 |
B-PLUG 6-32 X 1/2 2/PKG - 6271 (6271-ND)
Related parts:B-PLUG 6-32 X 1/2 2/PKG - 6271
Order 'b-plug 6-32 x 1/2 2/pkg - 6271' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6271-ND.
MINIGRABBER W/6-32 THREAD RED - 4011-2
Order 'minigrabber w/6-32 thread red - 4011-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4011-2-ND.
ADAPTER 6/32 TERM STRIP-PLUG RED - 6720-2
Order 'adapter 6/32 term strip-plug red - 6720-2' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6720-2-ND.
PLUG BANANA QUAD RED - 3364-2
Order 'plug banana quad red - 3364-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3364-2-ND.
SHEATH BANANA PLUG 18-22AWG RED - 4933-2
Order 'sheath banana plug 18-22awg red - 4933-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4933-2-ND.
SHEATH BANANA PLUG 14-16AWG RED - 4986-2
Order 'sheath banana plug 14-16awg red - 4986-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4986-2-ND.
BANANA PLUG 2MM 10PCS RED - 5936-2
Order 'banana plug 2mm 10pcs red - 5936-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5936-2-ND.
ADAPTER TERM STRIP JACK 6-32 RED - 5699-2
Order 'adapter term strip jack 6-32 red - 5699-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5699-2-ND.
TERM BLOCK PLUG 12POS VERT 5MM - 1-284040-2
Order 'term block plug 12pos vert 5mm - 1-284040-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98127-ND.
TERM BLOCK PLUG 12PS VERT 5.08MM - 1-284041-2
Order 'term block plug 12ps vert 5.08mm - 1-284041-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98134-ND.
TERM BLOCK PLUG 12POS STACK 5MM - 1-796640-2
Order 'term block plug 12pos stack 5mm - 1-796640-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98246-ND.
TERM BLK PLUG 12POS VERT 5.08MM - 1-796861-2
Order 'term blk plug 12pos vert 5.08mm - 1-796861-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98295-ND.
SCREW 6-32 X 1/2" BLACK 1=50 - 1590MS50BK
Order 'screw 6-32 x 1/2" black 1=50 - 1590MS50BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS50BK-ND.
SCREW 6-32 X 1/2" GRAY 1=50 - 1590MS50GY
Order 'screw 6-32 x 1/2" gray 1=50 - 1590MS50GY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS50GY-ND.
SCREW 6-32 X 1/2" FLAT HEAD - 3313
Order 'screw 6-32 x 1/2" flat head - 3313' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1406-ND.
Send this link via E-Mail
Help With This Screen