BANANA PLUG D-I-Y GOLD RED - 5406-2
| Digi-Key Part Number | 5406-2-ND |
1 |
5.67000 |
Extended Price
5.67 |
| Manufacturer Part Number | 5406-2 | |||
| Description | BANANA PLUG D-I-Y GOLD RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5406-2 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Plug, Stackable |
| Features | Set Screw, Cross Hole |
| Insulation | Non-Mating End Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Red |
| Termination Style | Solderless |
| Series | 5406 |
| Packaging | Bulk |
| Gender | Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5406 2 54062 |
5406-2 Specification Sheet
BANANA PLUG D-I-Y GOLD RED - 5406-2 (5406-2-ND)
Related parts:BANANA PLUG D-I-Y GOLD RED - 5406-2
Order 'banana plug d-i-y gold red - 5406-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5406-2-ND.
BANANA JACK PNL MT 10PC GOLD RED - 2854-2
Order 'banana jack pnl mt 10pc gold red - 2854-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-2-ND.
BANANA PLUG W/BOOT 18-22AWG RED - 5169-2
Order 'banana plug w/boot 18-22awg red - 5169-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5169-2-ND.
BANANA PLUG W/BOOT 14-16AWG RED - 5170-2
Order 'banana plug w/boot 14-16awg red - 5170-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5170-2-ND.
BANANA PLUG D-I-Y GOLD BLACK - 5406-0
Order 'banana plug d-i-y gold black - 5406-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5406-0-ND.
BANANA PLUG/MINI JACK 10/PK RED - 2477-2
Order 'banana plug/mini jack 10/pk red - 2477-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2477-2-ND.
DOUBLE BANANA PLUG GOLD RED - 4892-2
Order 'double banana plug gold red - 4892-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4892-2-ND.
BANANA PLUG W/SHIELD GOLD RED - 4897-2
Order 'banana plug w/shield gold red - 4897-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4897-2-ND.
BANANA PLUG DIY W/SCREW 1BLK/RED - 1825-02
Order 'banana plug diy w/screw 1blk/red - 1825-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-02-ND.
BANANA JACK .025 SQ PIN 10PC RED - 4005-2
Order 'banana jack .025 sq pin 10pc red - 4005-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4005-2-ND.
PLUG BANA DBL WIRE GUIDE RED - MDP-2
Order 'plug bana dbl wire guide red - MDP-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1072-ND.
BANANA JACK PANEL MNT 10/PKG RED - 72912-2
Order 'banana jack panel mnt 10/pkg red - 72912-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1188-ND.
BANANA JACK PANEL MNT 10/PKG RED - 72913-2
Order 'banana jack panel mnt 10/pkg red - 72913-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1190-ND.
BANANA JACK PNL MNT 10/PK RED - 72930-2
Order 'banana jack pnl mnt 10/pk red - 72930-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1228-ND.
BANANA JACK W/BOOT 18-22AWG RED - 5167-2
Order 'banana jack w/boot 18-22awg red - 5167-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5167-2-ND.
Send this link via E-Mail
Help With This Screen