DOUBLE BANANA PLUG W/BIND POSTS - 5405
| Digi-Key Part Number | 5405-ND |
1 |
18.63000 |
Extended Price
18.63 |
| Manufacturer Part Number | 5405 | |||
| Description | DOUBLE BANANA PLUG W/BIND POSTS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5405 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | - |
| Convert From (Adapter End) | Binding Post |
| Convert To (Adapter End) | Banana Plug, Double, Stackable |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5405 5405 |
5405 Specification Sheet
DOUBLE BANANA PLUG W/BIND POSTS - 5405 (5405-ND)
Related parts:DOUBLE BANANA PLUG W/BIND POSTS - 5405
Order 'double banana plug w/bind posts - 5405' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5405-ND.
DOUBLE BANANA PLUG W/BIND POSTS - 1286
Order 'double banana plug w/bind posts - 1286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1286PO-ND.
BINDING POST MINI GOLD ORANGE - 2382-3
Order 'binding post mini gold orange - 2382-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-3-ND.
BINDING POST MINI GOLD WHITE - 2382-9
Order 'binding post mini gold white - 2382-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2382-9-ND.
BINDING POST MINI TIN ORANGE - 2439-3
Order 'binding post mini tin orange - 2439-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-3-ND.
BINDING POST MINI TIN WHITE - 2439-9
Order 'binding post mini tin white - 2439-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-9-ND.
BINDING POST MICROVOLT GRAY - 3770-8
Order 'binding post microvolt gray - 3770-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3770-8-ND.
BINDING POST MICROVOLT WHITE - 3770-9
Order 'binding post microvolt white - 3770-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3770-9-ND.
DOUBLE BANANA PLUG BLACK - 1330-0
Order 'double banana plug black - 1330-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1330-0-ND.
DOUBLE BANANA PLUG RED - 1330-2
Order 'double banana plug red - 1330-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1330-2-ND.
DOUBLE BANANA PLUG W/3 TERMINALS - 1837
Order 'double banana plug w/3 terminals - 1837' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1837PO-ND.
DOUBLE BANANA PLUG GOLD BLACK - 4892-0
Order 'double banana plug gold black - 4892-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4892-0-ND.
DOUBLE BANANA PLUG GOLD RED - 4892-2
Order 'double banana plug gold red - 4892-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4892-2-ND.
DOUBLE BANANA PLUG NICKEL BLACK - 4898-0
Order 'double banana plug nickel black - 4898-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4898-0-ND.
DOUBLE BANANA PLUG NICKEL BLUE - 4898-6
Order 'double banana plug nickel blue - 4898-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4898-6-ND.
Send this link via E-Mail
Help With This Screen