BANANA JACK W/BOOT 14-16AWG RED - 5168-2 - Connectors
| Digi-Key Part Number | 5168-2-ND |
1 |
4.50000 |
Extended Price
4.50 |
| Manufacturer Part Number | 5168-2 | |||
| Description | BANANA JACK W/BOOT 14-16AWG RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5168-2 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Jack |
| Features | - |
| Insulation | Sheathed |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Red |
| Termination Style | Crimp or Solder |
| Series | 5168 |
| Packaging | Bulk |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5168 2 51682 |
5168-2 Specification Sheet
BANANA JACK W/BOOT 14-16AWG RED - 5168-2 (5168-2-ND) - Connectors
Related parts Connectors :BANANA JACK W/BOOT 14-16AWG RED - 5168-2
Order 'banana jack w/boot 14-16awg red - 5168-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5168-2-ND.
BANANA JACK W/BOOT 14-16AWG BLK - 5168-0
Order 'banana jack w/boot 14-16awg blk - 5168-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5168-0-ND.
BANANA PLUG W/BOOT 14-16AWG RED - 5170-2
Order 'banana plug w/boot 14-16awg red - 5170-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5170-2-ND.
BANANA JACK W/BOOT 18-22AWG RED - 5167-2
Order 'banana jack w/boot 18-22awg red - 5167-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5167-2-ND.
SHEATH BANANA JACK 14-16AWG RED - 4987-2
Order 'sheath banana jack 14-16awg red - 4987-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4987-2-ND.
SHEATH BANANA PLUG 14-16AWG RED - 4986-2
Order 'sheath banana plug 14-16awg red - 4986-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4986-2-ND.
BANANA JACK PNL MT 10PC GOLD RED - 2854-2
Order 'banana jack pnl mt 10pc gold red - 2854-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-2-ND.
BANANA JACK .025 SQ PIN 10PC RED - 4005-2
Order 'banana jack .025 sq pin 10pc red - 4005-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4005-2-ND.
BANANA JACK PANEL MNT 10/PKG RED - 72912-2
Order 'banana jack panel mnt 10/pkg red - 72912-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1188-ND.
BANANA JACK PANEL MNT 10/PKG RED - 72913-2
Order 'banana jack panel mnt 10/pkg red - 72913-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1190-ND.
BANANA JACK PNL MNT 10/PK RED - 72930-2
Order 'banana jack pnl mnt 10/pk red - 72930-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1228-ND.
BANANA PLUG W/BOOT 18-22AWG RED - 5169-2
Order 'banana plug w/boot 18-22awg red - 5169-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5169-2-ND.
BANANA PLUG W/BOOT 14-16AWG BLK - 5170-0
Order 'banana plug w/boot 14-16awg blk - 5170-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5170-0-ND.
BANANA JACK/PIN TIP 10/PKG RED - 1432-2
Order 'banana jack/pin tip 10/pkg red - 1432-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1432-2PO-ND.
BANANA JACK/SPADE LUG #4-6 RED - 3744A-2
Order 'banana jack/spade lug #4-6 red - 3744A-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3744A-2-ND.
Send this link via E-Mail
Help With This Screen