BANANA PLUG 4MM M3 STUD 10/PKG - 72918
| Digi-Key Part Number | 501-1200-ND |
1 10 100 250 500 |
9.96000 9.00000 8.58000 7.98000 7.50000 |
Extended Price
9.96 90.00 858.00 1995.00 3750.00 |
| Manufacturer Part Number | 72918 | |||
| Description | BANANA PLUG 4MM M3 STUD 10/PKG | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72918 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Plug |
| Features | Hex Nut(s) |
| Insulation | Non-Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Panel Mount |
| Color | - |
| Termination Style | Threaded, External (Nut) |
| Series | 72918 |
| Packaging | 10 per Bag |
| Gender | Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72918 72918 501 1200 ND 5011200ND 501-1200 |
72918 Specification Sheet
BANANA PLUG 4MM M3 STUD 10/PKG - 72918 (501-1200-ND)
Related parts:BANANA PLUG 4MM M3 STUD 10/PKG - 72918
Order 'banana plug 4mm m3 stud 10/pkg - 72918' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1200-ND.
BANANA PLUG WITH #6-32X.25"10/PK - 3265
Order 'banana plug with #6-32x.25"10/pk - 3265' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3265-ND.
BANANA PLUG WITH #8-32X.25"10/PK - 3266
Order 'banana plug with #8-32x.25"10/pk - 3266' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3266-ND.
BANANA PLUG INS BNC STACK 10" - 72908
Order 'banana plug ins bnc stack 10" - 72908' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1183-ND.
BANANA PLUG INS BNC STACK 10" - 72909
Order 'banana plug ins bnc stack 10" - 72909' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1184-ND.
BANANA PLUG DIY 10/PKG BROWN - 1325-1
Order 'banana plug diy 10/pkg brown - 1325-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-1-ND.
BANANA PLUG DIY 10/PKG ORANGE - 1325-3
Order 'banana plug diy 10/pkg orange - 1325-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-3-ND.
BANANA PLUG DIY 10/PKG YELLOW - 1325-4
Order 'banana plug diy 10/pkg yellow - 1325-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-4-ND.
BANANA PLUG DIY 10/PKG GREEN - 1325-5
Order 'banana plug diy 10/pkg green - 1325-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-5-ND.
BANANA PLUG DIY 10/PKG BLUE - 1325-6
Order 'banana plug diy 10/pkg blue - 1325-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-6-ND.
BANANA PLUG DIY 10/PKG VIOLET - 1325-7
Order 'banana plug diy 10/pkg violet - 1325-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-7-ND.
BANANA PLUG DIY 10/PKG GRAY - 1325-8
Order 'banana plug diy 10/pkg gray - 1325-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-8-ND.
BANANA PLUG DIY 10/PKG WHITE - 1325-9
Order 'banana plug diy 10/pkg white - 1325-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-9-ND.
BANANA JACK PANEL MNT 10/PKG BLK - 72912-0
Order 'banana jack panel mnt 10/pkg blk - 72912-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1187-ND.
BANANA JACK PANEL MNT 10/PKG RED - 72912-2
Order 'banana jack panel mnt 10/pkg red - 72912-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1188-ND.
Send this link via E-Mail
Help With This Screen