BANANA JACK PANEL MNT 10/PKG BLK - 72912-0
| Digi-Key Part Number | 501-1187-ND |
1 10 100 250 500 |
29.03000 26.23500 25.01070 23.26172 21.86250 |
Extended Price
29.03 262.35 2501.07 5815.43 10931.25 |
| Manufacturer Part Number | 72912-0 | |||
| Description | BANANA JACK PANEL MNT 10/PKG BLK | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72912-0 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Jack |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Panel Mount |
| Color | Black |
| Termination Style | Threaded, External (Nut) |
| Series | 72912 |
| Packaging | 10 per Bag |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72912 0 729120 501 1187 ND 5011187ND 501-1187 |
72912-0 Specification Sheet
BANANA JACK PANEL MNT 10/PKG BLK - 72912-0 (501-1187-ND)
Related parts:BANANA JACK PANEL MNT 10/PKG BLK - 72912-0
Order 'banana jack panel mnt 10/pkg blk - 72912-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1187-ND.
BANANA JACK PANEL MNT 10/PKG BLK - 72913-0
Order 'banana jack panel mnt 10/pkg blk - 72913-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1189-ND.
BANANA JACK PANEL MNT 10/PKG RED - 72912-2
Order 'banana jack panel mnt 10/pkg red - 72912-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1188-ND.
BANANA JACK PANEL MNT 10/PKG RED - 72913-2
Order 'banana jack panel mnt 10/pkg red - 72913-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1190-ND.
BANANA JACK/PIN TIP 10/PKG BLK - 1432-0
Order 'banana jack/pin tip 10/pkg blk - 1432-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1432-0-ND.
BANANA JACK PNL MNT 10/PK BLACK - 72930-0
Order 'banana jack pnl mnt 10/pk black - 72930-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1226-ND.
BANANA JACK ADAPTER 10/PKG BLK - 72916-0
Order 'banana jack adapter 10/pkg blk - 72916-0' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1196-ND.
BANANA JACK PNL MT 10PC GOLD BLK - 2854-0
Order 'banana jack pnl mt 10pc gold blk - 2854-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-0-ND.
BANANA JACK .025 SQ PIN 10PC BLK - 4005-0
Order 'banana jack .025 sq pin 10pc blk - 4005-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4005-0-ND.
BANANA JACK PNL MNT 10/PK BROWN - 72930-1
Order 'banana jack pnl mnt 10/pk brown - 72930-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1227-ND.
BANANA JACK PNL MNT 10/PK RED - 72930-2
Order 'banana jack pnl mnt 10/pk red - 72930-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1228-ND.
BANANA JACK PNL MNT 10/PK YELLOW - 72930-4
Order 'banana jack pnl mnt 10/pk yellow - 72930-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1229-ND.
BANANA JACK PNL MNT 10/PK GREEN - 72930-5
Order 'banana jack pnl mnt 10/pk green - 72930-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1230-ND.
BANANA JACK PNL MNT 10/PK BLUE - 72930-6
Order 'banana jack pnl mnt 10/pk blue - 72930-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1231-ND.
BANANA JACK PNL MNT 10/PK VIOLET - 72930-7
Order 'banana jack pnl mnt 10/pk violet - 72930-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1232-ND.
Send this link via E-Mail
Help With This Screen