PLUG BANA DBL WIRE GUIDE RED - MDP-2 - Connectors
| Digi-Key Part Number | 501-1072-ND |
1 10 100 250 500 |
2.71000 2.44500 2.33090 2.16792 2.03750 |
Extended Price
2.71 24.45 233.09 541.98 1018.75 |
| Manufacturer Part Number | MDP-2 | |||
| Description | PLUG BANA DBL WIRE GUIDE RED | |||
| Quantity Available | 224 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDP-2 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Plug, Double, Stackable |
| Features | Set Screw, Cross Hole |
| Insulation | Non-Mating End Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Red |
| Termination Style | Solderless |
| Series | MDP |
| Packaging | Bulk |
| Gender | Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDP 2 MDP2 501 1072 ND 5011072ND 501-1072 |
MDP-2 Specification Sheet
PLUG BANA DBL WIRE GUIDE RED - MDP-2 (501-1072-ND) - Connectors
Related parts Connectors :PLUG BANA DBL WIRE GUIDE RED - MDP-2
Order 'plug bana dbl wire guide red - MDP-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1072-ND.
PLUG BANA DBL WIRE GUIDE BLK - MDP-0
Order 'plug bana dbl wire guide blk - MDP-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1071-ND.
PLUG DBL BANANA W/WIRE GUIDE RED - MDP-2#
Order 'plug dbl banana w/wire guide red - MDP-2#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-2#-ND.
PLUG BANA DBL SHORTING BAR BLACK - MDP-S-0
Order 'plug bana dbl shorting bar black - MDP-S-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1073-ND.
PLUG DBL BANANA W/WIRE GUIDE SET - MDP-02
Order 'plug dbl banana w/wire guide set - MDP-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-02-ND.
PLUG DBL BANANA W/WIRE GUIDE BWN - MDP-1
Order 'plug dbl banana w/wire guide bwn - MDP-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-1-ND.
PLUG DBL BANANA W/WIRE GUIDE ORG - MDP-3
Order 'plug dbl banana w/wire guide org - MDP-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-3-ND.
PLUG DBL BANANA W/WIRE GUIDE YEL - MDP-4
Order 'plug dbl banana w/wire guide yel - MDP-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-4-ND.
PLUG DBL BANANA W/WIRE GUIDE GRN - MDP-5
Order 'plug dbl banana w/wire guide grn - MDP-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-5-ND.
PLUG DBL BANANA W/WIRE GUIDE BLU - MDP-6
Order 'plug dbl banana w/wire guide blu - MDP-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-6-ND.
PLUG DBL BANANA W/WIRE GUIDE VLT - MDP-7
Order 'plug dbl banana w/wire guide vlt - MDP-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-7-ND.
PLUG DBL BANANA W/WIRE GUIDE GRY - MDP-8
Order 'plug dbl banana w/wire guide gry - MDP-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-8-ND.
PLUG DBL BANANA W/WIRE GUIDE WHT - MDP-9
Order 'plug dbl banana w/wire guide wht - MDP-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-9-ND.
PLUG DBL BANANA W/WIRE GUIDE BWN - MDP-1#
Order 'plug dbl banana w/wire guide bwn - MDP-1#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-1#-ND.
PLUG DBL BANANA W/WIRE GUIDE ORG - MDP-3#
Order 'plug dbl banana w/wire guide org - MDP-3#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-3#-ND.
Send this link via E-Mail
Help With This Screen