SHEATH BANANA JACK 18-22AWG RED - 4934-2
| Digi-Key Part Number | 4934-2-ND |
1 |
6.84000 |
Extended Price
6.84 |
| Manufacturer Part Number | 4934-2 | |||
| Description | SHEATH BANANA JACK 18-22AWG RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4934-2 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Jack |
| Features | - |
| Insulation | Sheathed |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Red |
| Termination Style | Crimp or Solder |
| Series | 4934 |
| Packaging | Bulk |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4934 2 49342 |
4934-2 Specification Sheet
SHEATH BANANA JACK 18-22AWG RED - 4934-2 (4934-2-ND)
Related parts:SHEATH BANANA JACK 18-22AWG RED - 4934-2
Order 'sheath banana jack 18-22awg red - 4934-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4934-2-ND.
SHEATH BANANA PLUG 18-22AWG RED - 4933-2
Order 'sheath banana plug 18-22awg red - 4933-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4933-2-ND.
SHEATH BANANA JACK 18-22AWG BLK - 4934-0
Order 'sheath banana jack 18-22awg blk - 4934-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4934-0-ND.
SHEATH BANANA JACK 14-16AWG RED - 4987-2
Order 'sheath banana jack 14-16awg red - 4987-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4987-2-ND.
BANANA JACK W/BOOT 18-22AWG RED - 5167-2
Order 'banana jack w/boot 18-22awg red - 5167-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5167-2-ND.
BANANA PLUG W/BOOT 18-22AWG RED - 5169-2
Order 'banana plug w/boot 18-22awg red - 5169-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5169-2-ND.
SHEATH BANANA PLUG 18-22AWG BLK - 4933-0
Order 'sheath banana plug 18-22awg blk - 4933-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4933-0-ND.
SHEATH BANANA PLUG 14-16AWG RED - 4986-2
Order 'sheath banana plug 14-16awg red - 4986-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4986-2-ND.
PIN TIP PLUG W/BOOT 18-22AWG RED - 5173-2
Order 'pin tip plug w/boot 18-22awg red - 5173-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5173-2-ND.
BANANA JACK 4MM 10PC RED - 5933-2
Order 'banana jack 4mm 10pc red - 5933-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5933-2-ND.
BANANA JACK 2MM 10PCS RED - 5935-2
Order 'banana jack 2mm 10pcs red - 5935-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5935-2-ND.
PIN TIP JACK DOUBLE BASE RED - 4543-2
Order 'pin tip jack double base red - 4543-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4543-2-ND.
SHEATH BANANA JACK 14-16AWG BLK - 4987-0
Order 'sheath banana jack 14-16awg blk - 4987-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4987-0-ND.
BANANA PLUG 2MM 10PCS RED - 5936-2
Order 'banana plug 2mm 10pcs red - 5936-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5936-2-ND.
PLUG BANANA DIY 4MM STACKING RED - 6721-2
Order 'plug banana diy 4mm stacking red - 6721-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6721-2-ND.
Send this link via E-Mail
Help With This Screen