BANANA JACK HIGH TEMP 10PC BLK - 4900-0
| Digi-Key Part Number | 4900-0-ND |
10 |
22.45500 |
Extended Price
224.55 |
| Manufacturer Part Number | 4900-0 | |||
| Description | BANANA JACK HIGH TEMP 10PC BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4900-0 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Jack |
| Features | - |
| Insulation | Mating End Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Panel Mount |
| Color | Black |
| Termination Style | Turret |
| Series | 4900 |
| Packaging | 10 per Bag |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4900 0 49000 |
4900-0 Specification Sheet
BANANA JACK HIGH TEMP 10PC BLK - 4900-0 (4900-0-ND)
Related parts :BANANA JACK HIGH TEMP 10PC BLK - 4900-0
Order 'banana jack high temp 10pc blk - 4900-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4900-0-ND.
BANANA JACK HIGH TEMP 10PC BLUE - 4900-6
Order 'banana jack high temp 10pc blue - 4900-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4900-6-ND.
BANANA PLUG HIGH TEMP 10PC BLK - 5230-0
Order 'banana plug high temp 10pc blk - 5230-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5230-0-ND.
JACK BANANA MINI PNL MT 10PC BLK - 2142-0
Order 'jack banana mini pnl mt 10pc blk - 2142-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-0-ND.
BANANA PLUG HIGH TEMP 10PC BLUE - 5230-6
Order 'banana plug high temp 10pc blue - 5230-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5230-6-ND.
TRIPLE BANANA JACK W/MT BASE BLK - 4601-0
Order 'triple banana jack w/mt base blk - 4601-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4601-0-ND.
PIN TIP JACK/BANA PLUG 10PC BLK - 1809-0
Order 'pin tip jack/bana plug 10pc blk - 1809-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1809-0-ND.
BANANA JACK ADAPTER 10/PKG BLK - 72916-0
Order 'banana jack adapter 10/pkg blk - 72916-0' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1196-ND.
TRPL BANA JACK MT BASE 10PC BLK - 4590-0
Order 'trpl bana jack mt base 10pc blk - 4590-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4590-0-ND.
TRPL BANA JACK MT BASE 10PC BLK - 4614-0
Order 'trpl bana jack mt base 10pc blk - 4614-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4614-0-ND.
DBL MIN B-JACK MT BASE 10PC BLK - 4619-0
Order 'dbl min b-jack mt base 10pc blk - 4619-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4619-0-ND.
DBL BANA JACK MT BASE 10PC BLK - 4654-0
Order 'dbl bana jack mt base 10pc blk - 4654-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4654-0-ND.
BANANA JACK PNL MT 10PC GOLD BLK - 2854-0
Order 'banana jack pnl mt 10pc gold blk - 2854-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-0-ND.
BANANA JACK .025 SQ PIN 10PC BLK - 4005-0
Order 'banana jack .025 sq pin 10pc blk - 4005-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4005-0-ND.
BANA JACK/MINI BAN PLUG 10PC BLK - 2138-0
Order 'bana jack/mini ban plug 10pc blk - 2138-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2138-0-ND.
Send this link via E-Mail
Help With This Screen