CABLE 26 COND FLAT .050" GRAY - 3801/26 300 - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 300' (91.44m) 3M Flat Cable 3801/26 300
| Digi-Key Part Number | 3801/26 300-ND |
1 |
165.06000 |
Extended Price
165.06 |
| Manufacturer Part Number | 3801/26 300 | |||
| Description | CABLE 26 COND FLAT .050" GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3801/26 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 26 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 34 AWG |
| Number of Conductors | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3801 26 300 380126 300 |
3801/26 300 Specification Sheet
CABLE 26 COND FLAT .050" GRAY - 3801/26 300 (3801/26 300-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 300' (91.44m) 3M Flat Cable 3801/26 300CABLE 10 COND FLAT .050" GRAY - 3801/10 300
Order 'cable 10 cond flat .050" gray - 3801/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/10 300-ND.
CABLE 11 COND FLAT .050" GRAY - 3801/11 300
Order 'cable 11 cond flat .050" gray - 3801/11 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/11 300-ND.
CABLE 14 COND FLAT .050" GRAY - 3801/14 300
Order 'cable 14 cond flat .050" gray - 3801/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/14 300-ND.
CABLE 15 COND FLAT .050" GRAY - 3801/15 300
Order 'cable 15 cond flat .050" gray - 3801/15 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/15 300-ND.
CABLE 16 COND FLAT .050" GRAY - 3801/16 300
Order 'cable 16 cond flat .050" gray - 3801/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/16 300-ND.
CABLE 20 COND FLAT .050" GRAY - 3801/20 300
Order 'cable 20 cond flat .050" gray - 3801/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/20 300-ND.
CABLE 24 COND FLAT .050" GRAY - 3801/24 300
Order 'cable 24 cond flat .050" gray - 3801/24 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/24 300-ND.
CABLE 34 COND FLAT .050" GRAY - 3801/34 300
Order 'cable 34 cond flat .050" gray - 3801/34 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/34 300-ND.
CABLE 36 COND FLAT .050" GRAY - 3801/36 300
Order 'cable 36 cond flat .050" gray - 3801/36 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/36 300-ND.
CABLE 40 COND FLAT .050" GRAY - 3801/40 300
Order 'cable 40 cond flat .050" gray - 3801/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/40 300-ND.
CABLE 50 COND FLAT .050" GRAY - 3801/50 300
Order 'cable 50 cond flat .050" gray - 3801/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/50 300-ND.
CABLE 64 COND FLAT .050" GRAY - 3801/64 300
Order 'cable 64 cond flat .050" gray - 3801/64 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/64 300-ND.
CABLE 10 COND FLAT .050" GRAY - 3539/10 300
Order 'cable 10 cond flat .050" gray - 3539/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/10 300-ND.
CABLE 16 COND FLAT .050" GRAY - 3539/16 300
Order 'cable 16 cond flat .050" gray - 3539/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/16 300-ND.
CABLE 20 COND FLAT .050" GRAY - 3539/20 300
Order 'cable 20 cond flat .050" gray - 3539/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/20 300-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 300' (91.44m) 3M Flat Cable 3801/26 300
Send this link via E-Mail
Help With This Screen
