CABLE 20 COND FLAT .050" GRAY - 3801/20 100 - Cable, Wire
| Digi-Key Part Number | 3801/20 100-ND |
3 |
43.59000 |
Extended Price
130.77 |
| Manufacturer Part Number | 3801/20 100 | |||
| Description | CABLE 20 COND FLAT .050" GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3801/20 100 |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 20 |
| Color | Gray |
| Gauge/AWG | 26 AWG |
| Length | 100.0' (30.5mm) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3801 20 100 380120 100 |
3801/20 100 Specification Sheet
CABLE 20 COND FLAT .050" GRAY - 3801/20 100 (3801/20 100-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 9 COND FLAT .050" GRAY - 3801/09 100
Order 'cable 9 cond flat .050" gray - 3801/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/09 100-ND.
CABLE 10 COND FLAT .050" GRAY - 3801/10 100
Order 'cable 10 cond flat .050" gray - 3801/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/10 100-ND.
CABLE 14 COND FLAT .050" GRAY - 3801/14 100
Order 'cable 14 cond flat .050" gray - 3801/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/14 100-ND.
CABLE 15 COND FLAT .050" GRAY - 3801/15 100
Order 'cable 15 cond flat .050" gray - 3801/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/15 100-ND.
CABLE 16 COND FLAT .050" GRAY - 3801/16 100
Order 'cable 16 cond flat .050" gray - 3801/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/16 100-ND.
CABLE 18 COND FLAT .050" GRAY - 3801/18 100
Order 'cable 18 cond flat .050" gray - 3801/18 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/18 100-ND.
CABLE 24 COND FLAT .050" GRAY - 3801/24 100
Order 'cable 24 cond flat .050" gray - 3801/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/24 100-ND.
CABLE 25 COND FLAT .050" GRAY - 3801/25 100
Order 'cable 25 cond flat .050" gray - 3801/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/25 100-ND.
CABLE 26 COND FLAT .050" GRAY - 3801/26 100
Order 'cable 26 cond flat .050" gray - 3801/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/26 100-ND.
CABLE 30 COND FLAT .050" GRAY - 3801/30 100
Order 'cable 30 cond flat .050" gray - 3801/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/30 100-ND.
CABLE 34 COND FLAT .050" GRAY - 3801/34 100
Order 'cable 34 cond flat .050" gray - 3801/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/34 100-ND.
CABLE 36 COND FLAT .050" GRAY - 3801/36 100
Order 'cable 36 cond flat .050" gray - 3801/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/36 100-ND.
CABLE 37 COND FLAT .050" GRAY - 3801/37 100
Order 'cable 37 cond flat .050" gray - 3801/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/37 100-ND.
CABLE 40 COND FLAT .050" GRAY - 3801/40 100
Order 'cable 40 cond flat .050" gray - 3801/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/40 100-ND.
CABLE 44 COND FLAT .050" GRAY - 3801/44 100
Order 'cable 44 cond flat .050" gray - 3801/44 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/44 100-ND.
Send this link via E-Mail
Help With This Screen