STACK MINI BANANA 24" RED - 3014-24-2
| Digi-Key Part Number | 3014-24-2-ND |
10 |
8.70000 |
Extended Price
87.00 |
| Manufacturer Part Number | 3014-24-2 | |||
| Description | STACK MINI BANANA 24" RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 3014-24-2 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3014 24 2 3014242 |
STACK MINI BANANA 24" RED - 3014-24-2 (3014-24-2-ND)
Related parts:STACK MINI BANANA 24" BLK - 3014-24-0
Order 'stack mini banana 24" blk - 3014-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-24-0-ND.
MINIGRABBER/MINI BANANA 12" RED - 3784-12-2
Order 'minigrabber/mini banana 12" red - 3784-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3784-12-2-ND.
MINIGRABBER/MINI BANANA 36" RED - 3784-36-2
Order 'minigrabber/mini banana 36" red - 3784-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3784-36-2-ND.
MINIGRABBER/MINI BANANA 48" RED - 3784-48-2
Order 'minigrabber/mini banana 48" red - 3784-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3784-48-2-ND.
MINIGRABBER/MINI BANANA 60" RED - 3784-60-2
Order 'minigrabber/mini banana 60" red - 3784-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3784-60-2-ND.
STACK MINI BANANA 24" RED - 3014-24-2
Order 'stack mini banana 24" red - 3014-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-24-2-ND.
STACK BANANA PLUG TO MINI 48"RED - 3014-48-2
Order 'stack banana plug to mini 48"red - 3014-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-48-2-ND.
CORD MINI BANANA PLUG RED 36" - 3014-36-2
Order 'cord mini banana plug red 36" - 3014-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-36-2-ND.
CORD MINI BANANA PLUG RED 60" - 3014-60-2
Order 'cord mini banana plug red 60" - 3014-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-60-2-ND.
MINIGRABBER/MINI BANANA 24" RED - 3784-24-2
Order 'minigrabber/mini banana 24" red - 3784-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3784-24-2-ND.
STACK MINI BANANA PLUG 12' BLK - 3014-12-0
Order 'stack mini banana plug 12' blk - 3014-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-12-0-ND.
PATCH CORD SHEATH BANANA 20" RED - 72919-20-2
Order 'patch cord sheath banana 20" red - 72919-20-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1202-ND.
PATCH CORD SHEATH BANANA 39" RED - 72919-39-2
Order 'patch cord sheath banana 39" red - 72919-39-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1204-ND.
PATCH CORD SHEATH BANANA 20" RED - 72920-20-2
Order 'patch cord sheath banana 20" red - 72920-20-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1206-ND.
PATCH CORD SHEATH BANANA 39" RED - 72920-39-2
Order 'patch cord sheath banana 39" red - 72920-39-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1208-ND.
Send this link via E-Mail
Help With This Screen