STACK MINI BANANA 24" BLK - 3014-24-0
| Digi-Key Part Number | 3014-24-0-ND |
10 |
8.70000 |
Extended Price
87.00 |
| Manufacturer Part Number | 3014-24-0 | |||
| Description | STACK MINI BANANA 24" BLK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 3014-24-0 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3014 24 0 3014240 |
STACK MINI BANANA 24" BLK - 3014-24-0 (3014-24-0-ND)
Related parts:STACK MINI BANANA 24" BLK - 3014-24-0
Order 'stack mini banana 24" blk - 3014-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-24-0-ND.
STACK MINI BANANA 24" RED - 3014-24-2
Order 'stack mini banana 24" red - 3014-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-24-2-ND.
MINIGRABBER/MINI BANANA 12" BLK - 3784-12-0
Order 'minigrabber/mini banana 12" blk - 3784-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3784-12-0-ND.
MINIGRABBER/MINI BANANA 36" BLK - 3784-36-0
Order 'minigrabber/mini banana 36" blk - 3784-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3784-36-0-ND.
MINIGRABBER/MINI BANANA 48" BLK - 3784-48-0
Order 'minigrabber/mini banana 48" blk - 3784-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3784-48-0-ND.
MINIGRABBER/MINI BANANA 60" BLK - 3784-60-0
Order 'minigrabber/mini banana 60" blk - 3784-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3784-60-0-ND.
STACK MINI BANANA PLUG 12' BLK - 3014-12-0
Order 'stack mini banana plug 12' blk - 3014-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-12-0-ND.
STACK BANANA PLUG TO MINI 48"BLK - 3014-48-0
Order 'stack banana plug to mini 48"blk - 3014-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-48-0-ND.
CORD MINI BANA PLUG PATCH 24"BLK - 1081-24-0
Order 'cord mini bana plug patch 24"blk - 1081-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-24-0-ND.
CORD MINI BANANA PLUG BLK 36" - 3014-36-0
Order 'cord mini banana plug blk 36" - 3014-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-36-0-ND.
CORD MINI BANANA PLUG BLK 60" - 3014-60-0
Order 'cord mini banana plug blk 60" - 3014-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-60-0-ND.
MINIGRABBER/MINI BANANA 24" BLK - 3784-24-0
Order 'minigrabber/mini banana 24" blk - 3784-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3784-24-0-ND.
PATCH CORD SHEATH BANANA 20" BLK - 72919-20-0
Order 'patch cord sheath banana 20" blk - 72919-20-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1201-ND.
PATCH CORD SHEATH BANANA 39" BLK - 72919-39-0
Order 'patch cord sheath banana 39" blk - 72919-39-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1203-ND.
PATCH CORD SHEATH BANANA 20" BLK - 72920-20-0
Order 'patch cord sheath banana 20" blk - 72920-20-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1205-ND.
Send this link via E-Mail
Help With This Screen