BANANA JACK PNL MT 10PC GOLD GRY - 2854-8
| Digi-Key Part Number | 2854-8-ND |
10 |
27.28000 |
Extended Price
272.80 |
| Manufacturer Part Number | 2854-8 | |||
| Description | BANANA JACK PNL MT 10PC GOLD GRY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2854-8 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Jack |
| Features | - |
| Insulation | Mating End Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Panel Mount |
| Color | Gray |
| Termination Style | Turret |
| Series | 2854 |
| Packaging | 10 per Bag |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2854 8 28548 |
2854-8 Specification Sheet
BANANA JACK PNL MT 10PC GOLD GRY - 2854-8 (2854-8-ND)
Related parts:BANANA JACK PNL MT 10PC GOLD GRY - 2854-8
Order 'banana jack pnl mt 10pc gold gry - 2854-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-8-ND.
BANANA JACK PNL MT 10PC GOLD BLK - 2854-0
Order 'banana jack pnl mt 10pc gold blk - 2854-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-0-ND.
BANANA JACK PNL MT 10PC GOLD BWN - 2854-1
Order 'banana jack pnl mt 10pc gold bwn - 2854-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-1-ND.
BANANA JACK PNL MT 10PC GOLD RED - 2854-2
Order 'banana jack pnl mt 10pc gold red - 2854-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-2-ND.
BANANA JACK PNL MT 10PC GOLD YEL - 2854-4
Order 'banana jack pnl mt 10pc gold yel - 2854-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-4-ND.
BANANA JACK PNL MT 10PC GOLD GRN - 2854-5
Order 'banana jack pnl mt 10pc gold grn - 2854-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-5-ND.
BANANA JACK PNL MT 10PC GOLD BLU - 2854-6
Order 'banana jack pnl mt 10pc gold blu - 2854-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-6-ND.
BANANA JACK PNL MT 10PC GOLD WHT - 2854-9
Order 'banana jack pnl mt 10pc gold wht - 2854-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-9-ND.
JACK BANANA MINI PNL MT 10PC GRY - 2142-8
Order 'jack banana mini pnl mt 10pc gry - 2142-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-8-ND.
BANANA JACK PNL MT GOLD 10PC BLK - 6387-BC-G-0
Order 'banana jack pnl mt gold 10pc blk - 6387-BC-G-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6387-BC-G-0-ND.
BANANA JACK PNL MT GOLD 10PC RED - 6387-BC-G-2
Order 'banana jack pnl mt gold 10pc red - 6387-BC-G-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6387-BC-G-2-ND.
BANANA JACK PNL MT GOLD 10PC WHT - 6387-BC-G-9
Order 'banana jack pnl mt gold 10pc wht - 6387-BC-G-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6387-BC-G-9-ND.
BANANA JACK PNL MT GOLD 10PC BLK - 6387-SC-G-0
Order 'banana jack pnl mt gold 10pc blk - 6387-SC-G-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6387-SC-G-0-ND.
BANANA JACK PNL MT GOLD 10PC RED - 6387-SC-G-2
Order 'banana jack pnl mt gold 10pc red - 6387-SC-G-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6387-SC-G-2-ND.
JACK BANANA MINI PNL MT 10PC BLK - 2142-0
Order 'jack banana mini pnl mt 10pc blk - 2142-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-0-ND.
Send this link via E-Mail
Help With This Screen