JACK BANANA MINI PNL MT 10PC GRN - 2142-5
| Digi-Key Part Number | 2142-5-ND |
1 |
14.71000 |
Extended Price
14.71 |
| Manufacturer Part Number | 2142-5 | |||
| Description | JACK BANANA MINI PNL MT 10PC GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2142-5 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Type | Banana Jack |
| Features | - |
| Insulation | Mating End Insulated |
| Plug/Mating Plug Diameter | Miniature |
| Mounting Type | Panel Mount |
| Color | Green |
| Packaging | 10 per Bag |
| Gender | Female |
| Termination | Turret |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2142 5 21425 |
2142-5 Specification Sheet
JACK BANANA MINI PNL MT 10PC GRN - 2142-5 (2142-5-ND)
Related parts :JACK BANANA MINI PNL MT 10PC GRN - 2142-5
Order 'jack banana mini pnl mt 10pc grn - 2142-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-5-ND.
JACK BANANA MINI PNL MT 10PC BLK - 2142-0
Order 'jack banana mini pnl mt 10pc blk - 2142-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-0-ND.
JACK BANANA MINI PNL MT 10PC RED - 2142-2
Order 'jack banana mini pnl mt 10pc red - 2142-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-2-ND.
JACK BANANA MINI PNL MT 10PC ORG - 2142-3
Order 'jack banana mini pnl mt 10pc org - 2142-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-3-ND.
JACK BANANA MINI PNL MT 10PC YEL - 2142-4
Order 'jack banana mini pnl mt 10pc yel - 2142-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-4-ND.
JACK BANANA MINI PNL MT 10PC BLU - 2142-6
Order 'jack banana mini pnl mt 10pc blu - 2142-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-6-ND.
JACK BANANA MINI PNL MT 10PC WHT - 2142-9
Order 'jack banana mini pnl mt 10pc wht - 2142-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-9-ND.
JACK BANANA MINI PNL MT 10PC BWN - 2142-1
Order 'jack banana mini pnl mt 10pc bwn - 2142-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-1-ND.
JACK BANANA MINI PNL MT 10PC VLT - 2142-7
Order 'jack banana mini pnl mt 10pc vlt - 2142-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-7-ND.
JACK BANANA MINI PNL MT 10PC GRY - 2142-8
Order 'jack banana mini pnl mt 10pc gry - 2142-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-8-ND.
BANANA JACK PNL MT 10PC GOLD GRN - 2854-5
Order 'banana jack pnl mt 10pc gold grn - 2854-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-5-ND.
BANANA JACK PNL MT 10PC GOLD BLK - 2854-0
Order 'banana jack pnl mt 10pc gold blk - 2854-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-0-ND.
BANANA JACK PNL MT 10PC GOLD BWN - 2854-1
Order 'banana jack pnl mt 10pc gold bwn - 2854-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-1-ND.
BANANA JACK PNL MT 10PC GOLD RED - 2854-2
Order 'banana jack pnl mt 10pc gold red - 2854-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-2-ND.
BANANA JACK PNL MT 10PC GOLD YEL - 2854-4
Order 'banana jack pnl mt 10pc gold yel - 2854-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-4-ND.
Send this link via E-Mail
Help With This Screen
