DOUBLE BANANA PLUG W/3 TERMINALS - 1837
| Digi-Key Part Number | 1837PO-ND |
1 |
18.63000 |
Extended Price
18.63 |
| Manufacturer Part Number | 1837 | |||
| Description | DOUBLE BANANA PLUG W/3 TERMINALS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1837 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Plug, Double, Stackable |
| Features | Isolation Terminals |
| Insulation | Non-Mating End Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Blue |
| Termination Style | Solder |
| Series | 1837 |
| Packaging | Bulk |
| Gender | Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1837 1837 1837PO ND 1837POND 1837PO |
1837 Specification Sheet
DOUBLE BANANA PLUG W/3 TERMINALS - 1837 (1837PO-ND)
Related parts:DOUBLE BANANA PLUG W/3 TERMINALS - 1837
Order 'double banana plug w/3 terminals - 1837' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1837PO-ND.
DOUBLE BANANA PLUG BLACK - 1330-0
Order 'double banana plug black - 1330-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1330-0-ND.
DOUBLE BANANA PLUG RED - 1330-2
Order 'double banana plug red - 1330-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1330-2-ND.
DOUBLE BANANA PLUG GOLD BLACK - 4892-0
Order 'double banana plug gold black - 4892-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4892-0-ND.
DOUBLE BANANA PLUG GOLD RED - 4892-2
Order 'double banana plug gold red - 4892-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4892-2-ND.
DOUBLE BANANA PLUG NICKEL BLACK - 4898-0
Order 'double banana plug nickel black - 4898-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4898-0-ND.
DOUBLE BANANA PLUG NICKEL BLUE - 4898-6
Order 'double banana plug nickel blue - 4898-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4898-6-ND.
DOUBLE BANANA PLUG W/BIND POSTS - 1286
Order 'double banana plug w/bind posts - 1286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1286PO-ND.
DOUBLE BANANA PLUG W/BIND POSTS - 5405
Order 'double banana plug w/bind posts - 5405' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5405-ND.
BNC FEMALE TO DOUBLE BANANA PLUG - 1468
Order 'bnc female to double banana plug - 1468' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 1468-ND.
DOUBLE BANANA PLUG SPLICE BLACK - 1823-0
Order 'double banana plug splice black - 1823-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1823-0-ND.
DOUBLE BANANA PLUG SPLICE RED - 1823-2
Order 'double banana plug splice red - 1823-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1823-2-ND.
BANANA PLUG DIY 10/PKG ORANGE - 1325-3
Order 'banana plug diy 10/pkg orange - 1325-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-3-ND.
BANANA PLUG W/SHIELD 10PC ORANGE - 1825-3
Order 'banana plug w/shield 10pc orange - 1825-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-3-ND.
PLUG MINI DOUBLE BANANA RED - 2035-2
Order 'plug mini double banana red - 2035-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2035-2-ND.
Send this link via E-Mail
Help With This Screen