BANANA PLUG W/SHIELD 10PC WHITE - 1825-9
| Digi-Key Part Number | 1825-9-ND |
10 |
20.99300 |
Extended Price
209.93 |
| Manufacturer Part Number | 1825-9 | |||
| Description | BANANA PLUG W/SHIELD 10PC WHITE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825-9 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Plug, Stackable |
| Features | Set Screw, Safety Collar |
| Insulation | Non-Mating End Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | White |
| Termination Style | Solderless |
| Series | 1825 |
| Packaging | 10 per Bag |
| Gender | Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825 9 18259 |
1825-9 Specification Sheet
BANANA PLUG W/SHIELD 10PC WHITE - 1825-9 (1825-9-ND)
Related parts:BANANA PLUG W/SHIELD 10PC WHITE - 1825-9
Order 'banana plug w/shield 10pc white - 1825-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-9-ND.
BANANA PLUG W/SHIELD 10PCS BROWN - 1825-1
Order 'banana plug w/shield 10pcs brown - 1825-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-1-ND.
BANANA PLUG W/SHIELD 10PC ORANGE - 1825-3
Order 'banana plug w/shield 10pc orange - 1825-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-3-ND.
BANANA PLUG W/SHIELD 10PC YELLOW - 1825-4
Order 'banana plug w/shield 10pc yellow - 1825-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-4-ND.
BANANA PLUG W/SHIELD 10PC GREEN - 1825-5
Order 'banana plug w/shield 10pc green - 1825-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1247-ND.
BANANA PLUG W/SHIELD 10PC BLUE - 1825-6
Order 'banana plug w/shield 10pc blue - 1825-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-6-ND.
BANANA PLUG W/SHIELD 10PC VIOLET - 1825-7
Order 'banana plug w/shield 10pc violet - 1825-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-7-ND.
BANANA PLUG W/SHIELD 10PC GRAY - 1825-8
Order 'banana plug w/shield 10pc gray - 1825-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-8-ND.
BANANA PLUG DIY 10/PKG WHITE - 1325-9
Order 'banana plug diy 10/pkg white - 1325-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-9-ND.
BANANA PLUG D-I-Y 4MM 10PC WHITE - 5934-9
Order 'banana plug d-i-y 4mm 10pc white - 5934-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5934-9-ND.
BANANA PLUG 2MM 10PCS WHITE - 5936-9
Order 'banana plug 2mm 10pcs white - 5936-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5936-9-ND.
BANANA JACK 2MM 10PCS WHITE - 5935-9
Order 'banana jack 2mm 10pcs white - 5935-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5935-9-ND.
JACK BANANA MINI PNL MT 10PC WHT - 2142-9
Order 'jack banana mini pnl mt 10pc wht - 2142-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-9-ND.
JACK PIN TIP GOLD 10PC WHITE - 3542-9
Order 'jack pin tip gold 10pc white - 3542-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3542-9-ND.
BANANA PLUG W/SHIELD GOLD BLACK - 4897-0
Order 'banana plug w/shield gold black - 4897-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4897-0-ND.
Send this link via E-Mail
Help With This Screen