TIP PHONE STD .080"TIP 9/64"HOLE - 1600 - Connectors
| Digi-Key Part Number | 1600K-ND |
100 |
.23470 |
Extended Price
23.47 |
| Manufacturer Part Number | 1600 | |||
| Description | TIP PHONE STD .080"TIP 9/64"HOLE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1600 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Type | Tip Plug |
| Features | - |
| Insulation | Non-Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Through Hole |
| Color | - |
| Termination Style | Solder |
| Series | - |
| Packaging | Bulk |
| Gender | Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1600 1600 1600K ND 1600KND 1600K |
1600 Specification Sheet
TIP PHONE STD .080"TIP 9/64"HOLE - 1600 (1600K-ND) - Connectors
Related parts Connectors :TIP PHONE STD .080"TIP 9/64"HOLE - 1600
Order 'tip phone std .080"tip 9/64"hole - 1600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1600K-ND.
TIP PHONE STD .080"TIP 1/8"HOLE - 1601
Order 'tip phone std .080"tip 1/8"hole - 1601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1601K-ND.
SOLDER TIP 1/64" LONG CONICAL - 44-415403
Order 'solder tip 1/64" long conical - 44-415403' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 44-415403-ND.
PLUG BANA STD .080 JACK SET/2 - 8012 R/B
Order 'plug bana std .080 jack set/2 - 8012 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1205-ND.
PLUG BANA STD .080" PIN SET/2 - 8018 R/B
Order 'plug bana std .080" pin set/2 - 8018 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1206-ND.
CLIP ALLIGATOR .080" TIP JACK - 8014 R/B
Order 'clip alligator .080" tip jack - 8014 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1207-ND.
CONN D-SUB SOCKET STD 37POS VERT - 9-1532127-0
Order 'conn d-sub socket std 37pos vert - 9-1532127-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532127-0-ND.
MODULE LCD DC 9-64 VDC - 098750 100
Order 'module lcd dc 9-64 vdc - 098750 100' online from Digi-Key. Manufactured by Honeywell Hobbs. Digi-Key part number 480-2064-ND.
SWITCH ROCKER STD SPDT BLK 9 PCS - 7101J1ZQE2
Order 'switch rocker std spdt blk 9 pcs - 7101J1ZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2007-ND.
TOOL HEX DRVR BALLPT 9/64" 170MM - 26436
Order 'tool hex drvr ballpt 9/64" 170mm - 26436' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26436-ND.
TOOL NUT DRIVER 9/64" 155MM - 26536
Order 'tool nut driver 9/64" 155mm - 26536' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26536-ND.
TOOL NUT DRVR INSUL 9/64" 236MM - 32252
Order 'tool nut drvr insul 9/64" 236mm - 32252' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32252-ND.
TOOL HEX DRVR T-HAND 9/64" 179MM - 33462
Order 'tool hex drvr t-hand 9/64" 179mm - 33462' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33462WI-ND.
TOOL NUT DRIVER 9/64" 231MM - 34134
Order 'tool nut driver 9/64" 231mm - 34134' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34134WI-ND.
TOOL HEX DRIVER MAGIC RING 9/64" - 36728
Order 'tool hex driver magic ring 9/64" - 36728' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36728-ND.
Send this link via E-Mail
Help With This Screen