BANANA PLUG/JACK ISOL RED - 1390-2
| Digi-Key Part Number | 1390-2-ND |
1 |
10.28000 |
Extended Price
10.28 |
| Manufacturer Part Number | 1390-2 | |||
| Description | BANANA PLUG/JACK ISOL RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1390-2 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Red |
| Convert From (Adapter End) | Banana Jack, Standard |
| Convert To (Adapter End) | Banana Plug, Standard |
| Features | Solder Turrets |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1390 2 13902 |
1390-2 Specification Sheet
BANANA PLUG/JACK ISOL RED - 1390-2 (1390-2-ND)
Related parts:BANANA PLUG/JACK ISOL RED - 1390-2
Order 'banana plug/jack isol red - 1390-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1390-2-ND.
BANANA PLUG/JACK ISOL BLACK - 1390-0
Order 'banana plug/jack isol black - 1390-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1390-0-ND.
SHEATH BANANA PLUG 18-22AWG RED - 4933-2
Order 'sheath banana plug 18-22awg red - 4933-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4933-2-ND.
SHEATH BANANA PLUG 14-16AWG RED - 4986-2
Order 'sheath banana plug 14-16awg red - 4986-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4986-2-ND.
BANANA PLUG 2MM 10PCS RED - 5936-2
Order 'banana plug 2mm 10pcs red - 5936-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5936-2-ND.
CORD BANANA PLUG PATCH COIL RED - 2484-2
Order 'cord banana plug patch coil red - 2484-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2484-2-ND.
CORD BANANA PLUG PATCH CABLE RED - 6727-2
Order 'cord banana plug patch cable red - 6727-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6727-2-ND.
BANANA JACK DOUBLE RED - 2269-2
Order 'banana jack double red - 2269-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2269-2-ND.
MINIATURE BANANA JACK 10PC RED - 4022-2
Order 'miniature banana jack 10pc red - 4022-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4022-2-ND.
PLUG BANANA DIY 4MM STACKING RED - 6721-2
Order 'plug banana diy 4mm stacking red - 6721-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6721-2-ND.
PLUG DBL BANANA W/WIRE GUIDE RED - MDP-2#
Order 'plug dbl banana w/wire guide red - MDP-2#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MDP-2#-ND.
CORD BANANA PLUG PATCH 12" RED - 1440-12-2
Order 'cord banana plug patch 12" red - 1440-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-12-2-ND.
CORD BANANA PLUG PATCH 18" RED - 1440-18-2
Order 'cord banana plug patch 18" red - 1440-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-18-2-ND.
CORD BANANA PLUG PATCH 24" RED - 1440-24-2
Order 'cord banana plug patch 24" red - 1440-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-24-2-ND.
CORD BANANA PLUG PATCH 36" RED - 1440-36-2
Order 'cord banana plug patch 36" red - 1440-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-36-2-ND.
Send this link via E-Mail
Help With This Screen