BANANA PLUG DIY 10/PKG BLUE - 1325-6
| Digi-Key Part Number | 1325-6-ND |
10 |
20.99300 |
Extended Price
209.93 |
| Manufacturer Part Number | 1325-6 | |||
| Description | BANANA PLUG DIY 10/PKG BLUE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1325-6 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | Banana Plug, Stackable |
| Features | Set Screw, Cross Hole |
| Insulation | Non-Mating End Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | Blue |
| Termination Style | Solderless |
| Series | 1325 |
| Packaging | 10 per Bag |
| Gender | Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1325 6 13256 |
1325-6 Specification Sheet
BANANA PLUG DIY 10/PKG BLUE - 1325-6 (1325-6-ND)
Related parts:BANANA PLUG DIY 10/PKG BLUE - 1325-6
Order 'banana plug diy 10/pkg blue - 1325-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-6-ND.
BANANA PLUG DIY 10/PKG BROWN - 1325-1
Order 'banana plug diy 10/pkg brown - 1325-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-1-ND.
BANANA PLUG DIY 10/PKG ORANGE - 1325-3
Order 'banana plug diy 10/pkg orange - 1325-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-3-ND.
BANANA PLUG DIY 10/PKG YELLOW - 1325-4
Order 'banana plug diy 10/pkg yellow - 1325-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-4-ND.
BANANA PLUG DIY 10/PKG GREEN - 1325-5
Order 'banana plug diy 10/pkg green - 1325-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-5-ND.
BANANA PLUG DIY 10/PKG VIOLET - 1325-7
Order 'banana plug diy 10/pkg violet - 1325-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-7-ND.
BANANA PLUG DIY 10/PKG GRAY - 1325-8
Order 'banana plug diy 10/pkg gray - 1325-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-8-ND.
BANANA PLUG DIY 10/PKG WHITE - 1325-9
Order 'banana plug diy 10/pkg white - 1325-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-9-ND.
BANANA PLUG DIY SET 1BLACK/1RED - 1325-02
Order 'banana plug diy set 1black/1red - 1325-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-02-ND.
BANANA PLUG W/SHIELD 10PC BLUE - 1825-6
Order 'banana plug w/shield 10pc blue - 1825-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-6-ND.
BANANA PLUG HIGH TEMP 10PC BLUE - 5230-6
Order 'banana plug high temp 10pc blue - 5230-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5230-6-ND.
BANANA PLUG ADAPTER 10/PKG BLACK - 72917-0
Order 'banana plug adapter 10/pkg black - 72917-0' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1198-ND.
BANANA PLUG ADAPTER 10/PKG RED - 72917-2
Order 'banana plug adapter 10/pkg red - 72917-2' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1199-ND.
MICROGRABBER D-I-Y 10/PKG BLUE - 4233-6
Order 'micrograbber d-i-y 10/pkg blue - 4233-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4233-6-ND.
MINIGRABBER CLIP 10/PKG BLUE - 4555-6
Order 'minigrabber clip 10/pkg blue - 4555-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-6-ND.
Send this link via E-Mail
Help With This Screen