Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/26 100
CABLE 26 COND FLAT .050" GRAY - 3770/26 100 - Cables, Wires
| Digi-Key Part Number | 3770/26 100-ND |
1 |
85.55000 |
Extended Price
85.55 |
| Manufacturer Part Number | 3770/26 100 | |||
| Description | CABLE 26 COND FLAT .050" GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/26 100
| Technical/Catalog Information | 3770/26 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 26 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 34 AWG |
| Number of Conductors | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3770 26 100 377026 100 |
3770/26 100 Specification Sheet
CABLE 26 COND FLAT .050" GRAY - 3770/26 100 (3770/26 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/26 100Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/09 100
Order 'cable 9 cond flat .050" gray - 3770/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/09 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/10 100
Order 'cable 10 cond flat .050" gray - 3770/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/10 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/14 100
Order 'cable 14 cond flat .050" gray - 3770/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/14 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/15 100
Order 'cable 15 cond flat .050" gray - 3770/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/15 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/16 100
Order 'cable 16 cond flat .050" gray - 3770/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/16 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/20 100
Order 'cable 20 cond flat .050" gray - 3770/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/20 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/24 100
Order 'cable 24 cond flat .050" gray - 3770/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/24 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/25 100
Order 'cable 25 cond flat .050" gray - 3770/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/25 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/30 100
Order 'cable 30 cond flat .050" gray - 3770/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/30 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/34 100
Order 'cable 34 cond flat .050" gray - 3770/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/34 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/37 100
Order 'cable 37 cond flat .050" gray - 3770/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/37 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/40 100
Order 'cable 40 cond flat .050" gray - 3770/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/40 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/60 100
Order 'cable 60 cond flat .050" gray - 3770/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/60 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/64 100
Order 'cable 64 cond flat .050" gray - 3770/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/64 100-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3539/10 100
Order 'cable 10 cond flat .050" gray - 3539/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/10 100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable 3770/26 100
Send this link via E-Mail
Help With This Screen
