CABLE 60 COND RND-JKT FLAT .050" - 3759/60 300
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3759/60 300
| Digi-Key Part Number | 3759/60 300-ND |
1 |
482.75000 |
Extended Price
482.75 |
| Manufacturer Part Number | 3759/60 300 | |||
| Description | CABLE 60 COND RND-JKT FLAT .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3759/60 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3759 60 300 375960 300 |
3759/60 300 Specification Sheet
CABLE 60 COND RND-JKT FLAT .050" - 3759/60 300 (3759/60 300-ND)
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3759/60 300CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300
Order 'cable 9 cond rnd-jkt flat .050" - 3759/09 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/09 300-ND.
CABLE 10 COND RND-JKT FLAT .050" - 3759/10 300
Order 'cable 10 cond rnd-jkt flat .050" - 3759/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/10 300-ND.
CABLE 10 COND RND-JKT FLAT .050" - 3759/10SO 300
Order 'cable 10 cond rnd-jkt flat .050" - 3759/10SO 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/10SO 300-ND.
CABLE 14 COND RND-JKT FLAT .050" - 3759/14 300
Order 'cable 14 cond rnd-jkt flat .050" - 3759/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/14 300-ND.
CABLE 15 COND RND-JKT FLAT .050" - 3759/15 300
Order 'cable 15 cond rnd-jkt flat .050" - 3759/15 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/15 300-ND.
CABLE 16 COND RND-JKT FLAT .050" - 3759/16 300
Order 'cable 16 cond rnd-jkt flat .050" - 3759/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/16 300-ND.
CABLE 20 COND RND-JKT FLAT .050" - 3759/20 300
Order 'cable 20 cond rnd-jkt flat .050" - 3759/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/20 300-ND.
CABLE 24 COND RND-JKT FLAT .050" - 3759/24 300
Order 'cable 24 cond rnd-jkt flat .050" - 3759/24 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/24 300-ND.
CABLE 25 COND RND-JKT FLAT .050" - 3759/25 300
Order 'cable 25 cond rnd-jkt flat .050" - 3759/25 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/25 300-ND.
CABLE 26 COND RND-JKT FLAT .050" - 3759/26 300
Order 'cable 26 cond rnd-jkt flat .050" - 3759/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/26 300-ND.
CABLE 34 COND RND-JKT FLAT .050" - 3759/34 300
Order 'cable 34 cond rnd-jkt flat .050" - 3759/34 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/34 300-ND.
CABLE 36 COND RND-JKT FLAT .050" - 3759/36 300
Order 'cable 36 cond rnd-jkt flat .050" - 3759/36 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/36 300-ND.
CABLE 37 COND RND-JKT FLAT .050" - 3759/37 300
Order 'cable 37 cond rnd-jkt flat .050" - 3759/37 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/37 300-ND.
CABLE 40 COND RND-JKT FLAT .050" - 3759/40 300
Order 'cable 40 cond rnd-jkt flat .050" - 3759/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/40 300-ND.
CABLE 50 COND RND-JKT FLAT .050" - 3759/50 300
Order 'cable 50 cond rnd-jkt flat .050" - 3759/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/50 300-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3759/60 300
Send this link via E-Mail
Help With This Screen
