Keywords:





CABLE 60 COND RND-JKT FLAT .050" - 3759/60 100 - Cables, Wires

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/60 100

Digi-Key Part Number 3759/60 100-ND
Price Break
3
Unit Price
160.92000
Extended Price
482.76
Manufacturer Part Number3759/60 100
DescriptionCABLE 60 COND RND-JKT FLAT .050"
Quantity Available Non-Stock
All prices are in USD

Purchase Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/60 100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/60 100
Technical/Catalog Information3759/60 100
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Cable, Round Jacket
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors60
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3759 60 100
375960 100

3759/60 100 Specification Sheet

Image of CABLE 60 COND RND-JKT FLAT .050" - 3759/60 100

CABLE 60 COND RND-JKT FLAT .050" - 3759/60 100 (3759/60 100-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/60 100
CABLE 9 COND RND-JKT FLAT .050" - 3759/09 100
 Order 'cable 9 cond rnd-jkt flat .050" - 3759/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/09 100-ND.
CABLE 10 COND RND-JKT FLAT .050" - 3759/10 100
 Order 'cable 10 cond rnd-jkt flat .050" - 3759/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/10 100-ND.
CABLE 14 COND RND-JKT FLAT .050" - 3759/14 100
 Order 'cable 14 cond rnd-jkt flat .050" - 3759/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/14 100-ND.
CABLE 15 COND RND-JKT FLAT .050" - 3759/15 100
 Order 'cable 15 cond rnd-jkt flat .050" - 3759/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/15 100-ND.
CABLE 16 COND RND-JKT FLAT .050" - 3759/16 100
 Order 'cable 16 cond rnd-jkt flat .050" - 3759/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/16 100-ND.
CABLE 20 COND RND-JKT FLAT .050" - 3759/20 100
 Order 'cable 20 cond rnd-jkt flat .050" - 3759/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/20 100-ND.
CABLE 24 COND RND-JKT FLAT .050" - 3759/24 100
 Order 'cable 24 cond rnd-jkt flat .050" - 3759/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/24 100-ND.
CABLE 25 COND RND-JKT FLAT .050" - 3759/25 100
 Order 'cable 25 cond rnd-jkt flat .050" - 3759/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/25 100-ND.
CABLE 26 COND RND-JKT FLAT .050" - 3759/26 100
 Order 'cable 26 cond rnd-jkt flat .050" - 3759/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/26 100-ND.
CABLE 30 COND RND-JKT FLAT .050" - 3759/30 100
 Order 'cable 30 cond rnd-jkt flat .050" - 3759/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/30 100-ND.
CABLE 34 COND RND-JKT FLAT .050" - 3759/34 100
 Order 'cable 34 cond rnd-jkt flat .050" - 3759/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/34 100-ND.
CABLE 36 COND RND-JKT FLAT .050" - 3759/36 100
 Order 'cable 36 cond rnd-jkt flat .050" - 3759/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/36 100-ND.
CABLE 37 COND RND-JKT FLAT .050" - 3759/37 100
 Order 'cable 37 cond rnd-jkt flat .050" - 3759/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/37 100-ND.
CABLE 40 COND RND-JKT FLAT .050" - 3759/40 100
 Order 'cable 40 cond rnd-jkt flat .050" - 3759/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/40 100-ND.
CABLE 50 COND RND-JKT FLAT .050" - 3759/50 100
 Order 'cable 50 cond rnd-jkt flat .050" - 3759/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/50 100-ND.

Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/60 100
Send this link via E-Mail
Help With This Screen

CABLE 60 COND RND-JKT FLAT .050" - 3759/60 100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 60 COND RND RIBBON SHIELD - 3659/60 300SF Next: CABLE 60 COND RND-JKT FLAT .050" - 3759/60 300
CABLE 60 COND RND-JKT FLAT .050" - 3759/60 100