Keywords:





INSUL SLEEVE BLUE 22-.042-.073 - 238020 - Hardware, Fasteners, Accessories

Digi-Key Part Number 238020-ND
Price Break
1000
Unit Price
.10770
Extended Price
107.70
Manufacturer Part Number238020
DescriptionINSUL SLEEVE BLUE 22-.042-.073
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information238020
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
For Use With/Related ProductsWire Gauge 24-20
MaterialPVC
ColorBlue Transparent
Features-
ShapeTubular
TypeContact Insulator
Height-
Length0.950" (24.0mm)
Width-
Diameter - Inside0.080" (2.0mm), 0.320" (8.0mm)
Diameter - Outside0.160" (4.1mm), 0.400" (10.2mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 238020
238020

238020 Specification Sheet

Image of INSUL SLEEVE BLUE 22-.042-.073 - 238020

INSUL SLEEVE BLUE 22-.042-.073 - 238020 (238020-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
INSUL SLEEVE BLUE 22-.042-.073 - 238020
 Order 'insul sleeve blue 22-.042-.073 - 238020' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238020-ND.
INSUL SLEEVE BLUE 22-.058/.073 - 224225
 Order 'insul sleeve blue 22-.058/.073 - 224225' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224225-ND.
INSUL RECEPT BLUE 22-.058/.073 - 215025
 Order 'insul recept blue 22-.058/.073 - 215025' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 215025-ND.
INSUL SLEEVE BLUE 20-.058/.091 - 224228
 Order 'insul sleeve blue 20-.058/.091 - 224228' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224228-ND.
INSUL SLEEVE BLUE 20-.058-.080 - 238025
 Order 'insul sleeve blue 20-.058-.080 - 238025' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238025-ND.
INSUL SLEEVE BLUE 20-.080/.113 - 224230
 Order 'insul sleeve blue 20-.080/.113 - 224230' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224230-ND.
INSUL SLEEVE BLUE 18-.068/.113 - 235830
 Order 'insul sleeve blue 18-.068/.113 - 235830' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 235830-ND.
INSUL SLEEVE BLUE 16-.071/.125 - 235835
 Order 'insul sleeve blue 16-.071/.125 - 235835' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 235835-ND.
INSUL SLEEVE BLUE 18-.068-.113 - 238032
 Order 'insul sleeve blue 18-.068-.113 - 238032' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238032-ND.
INSUL SLEEVE BLUE 14-.091-.140 - 238035
 Order 'insul sleeve blue 14-.091-.140 - 238035' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238035-ND.
INSUL SLEEVE BLUE 14-.091-.140 - 238040
 Order 'insul sleeve blue 14-.091-.140 - 238040' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238040-ND.
INSUL SLEEVE BLUE 12-.113-.190 - 238048
 Order 'insul sleeve blue 12-.113-.190 - 238048' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238048-ND.
INSUL SLEEVE BLUE 10-.182-.214 - 238060
 Order 'insul sleeve blue 10-.182-.214 - 238060' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238060-ND.
INSUL SLEEVE BLUE 18-.080/.125 - 248532
 Order 'insul sleeve blue 18-.080/.125 - 248532' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 248532-ND.
INSUL SLEEVE BLUE 14-.113/.190 - 248548
 Order 'insul sleeve blue 14-.113/.190 - 248548' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 248548-ND.

Send this link via E-Mail
Help With This Screen

INSUL SLEEVE BLUE 22-.042-.073 - 238020
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INSUL SLEEVE BLUE 20-.080/.113 - 224230 Next: INSUL SLEEVE BLUE 22-.058/.073 - 224225
INSUL SLEEVE BLUE 22-.042-.073 - 238020