INSUL RECEPT BLUE 22-.058/.073 - 215025
| Digi-Key Part Number | 215025-ND |
1000 |
.11190 |
Extended Price
111.90 |
| Manufacturer Part Number | 215025 | |||
| Description | INSUL RECEPT BLUE 22-.058/.073 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 215025 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | Wire Gauge 22-18 |
| Material | PVC |
| Color | Blue Transparent |
| Features | - |
| Shape | Tubular |
| Type | Contact Insulator for Pin Receptacle |
| Height | - |
| Length | 1.300" (33.0mm) |
| Width | - |
| Diameter - Inside | 0.100" (2.5mm), 0.200" (5.0mm) |
| Diameter - Outside | 0.180" (4.6mm), 0.280" (7.1mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
215025 215025 |
215025 Specification Sheet
INSUL RECEPT BLUE 22-.058/.073 - 215025 (215025-ND)
Related parts :INSUL RECEPT BLUE 22-.058/.073 - 215025
Order 'insul recept blue 22-.058/.073 - 215025' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 215025-ND.
INSUL SLEEVE BLUE 22-.058/.073 - 224225
Order 'insul sleeve blue 22-.058/.073 - 224225' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224225-ND.
INSUL RECEPT BLUE 20-.058/.091 - 215028
Order 'insul recept blue 20-.058/.091 - 215028' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 215028-ND.
INSUL SLEEVE BLUE 22-.042-.073 - 238020
Order 'insul sleeve blue 22-.042-.073 - 238020' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238020-ND.
INSUL SLEEVE BLUE 20-.058/.091 - 224228
Order 'insul sleeve blue 20-.058/.091 - 224228' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224228-ND.
INSUL SLEEVE BLUE 20-.058-.080 - 238025
Order 'insul sleeve blue 20-.058-.080 - 238025' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238025-ND.
INSUL RECEPT BLUE 20-.080/.113 - 215030
Order 'insul recept blue 20-.080/.113 - 215030' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 215030-ND.
INSUL RECEPT BLUE 18-.113/.125 - 215032
Order 'insul recept blue 18-.113/.125 - 215032' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 215032-ND.
INSUL RECEPT BLUE 16-.091/.125 - 215035
Order 'insul recept blue 16-.091/.125 - 215035' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 215035-ND.
INSUL SLEEVE BLUE 20-.080/.113 - 224230
Order 'insul sleeve blue 20-.080/.113 - 224230' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224230-ND.
INSUL SLEEVE BLUE 18-.068/.113 - 235830
Order 'insul sleeve blue 18-.068/.113 - 235830' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 235830-ND.
INSUL SLEEVE BLUE 16-.071/.125 - 235835
Order 'insul sleeve blue 16-.071/.125 - 235835' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 235835-ND.
INSUL SLEEVE BLUE 18-.068-.113 - 238032
Order 'insul sleeve blue 18-.068-.113 - 238032' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238032-ND.
INSUL SLEEVE BLUE 14-.091-.140 - 238035
Order 'insul sleeve blue 14-.091-.140 - 238035' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238035-ND.
INSUL SLEEVE BLUE 14-.091-.140 - 238040
Order 'insul sleeve blue 14-.091-.140 - 238040' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 238040-ND.
Send this link via E-Mail
Help With This Screen
