CONN ASSORTMENT BOX TYPE W - 16240 - Kits
American Electrical Inc Ferrule - Wire End Connector Kit 100 pcs - 50 pcs ea 12 AWG, 20 pcs ea 10 AWG, 8 AWG, 10 pcs ea 6 AWG Cable Diameter 16240
| Digi-Key Part Number | 288-1155-ND |
1 |
62.50000 |
Extended Price
62.50 |
| Manufacturer Part Number | 16240 | |||
| Description | CONN ASSORTMENT BOX TYPE W | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 16240 |
| Vendor | American Electrical Inc |
| Category | Kits |
| Kit Type | Ferrule - Wire End |
| Values | 100 pcs - 50 pcs ea 12 AWG, 20 pcs ea 10 AWG, 8 AWG, 10 pcs ea 6 AWG Cable Diameter |
| Packaging | Plastic Box with Bin Guide |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
16240 16240 288 1155 ND 2881155ND 288-1155 |
16240 Specification Sheet
CONN ASSORTMENT BOX TYPE W - 16240 (288-1155-ND) - Kits
Related parts American Electrical Inc Ferrule - Wire End Connector Kit 100 pcs - 50 pcs ea 12 AWG, 20 pcs ea 10 AWG, 8 AWG, 10 pcs ea 6 AWG Cable Diameter 16240CONN ASSORTMENT BOX TYPE W - 16240
Order 'conn assortment box type w - 16240' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1155-ND.
CONN ASSORTMENT BOX TYPE W - 162025
Order 'conn assortment box type w - 162025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1153-ND.
CONN ASSORTMENT BOX TYPE W - 162050
Order 'conn assortment box type w - 162050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1154-ND.
CONN ASSORTMENT BOX DIN TYPE - 161025
Order 'conn assortment box din type - 161025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1147-ND.
CONN ASSORTMENT BOX DIN TYPE - 161050
Order 'conn assortment box din type - 161050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1148-ND.
CONN ASSORTMENT BOX DIN TYPE - 16140
Order 'conn assortment box din type - 16140' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1149-ND.
CONN ASSORTMENT BOX DIN TYPE - 16050T
Order 'conn assortment box din type - 16050T' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1150-ND.
CONN ASSORTMENT BOX DIN TYPE - 16075T
Order 'conn assortment box din type - 16075T' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1151-ND.
CONN ASSORTMENT BOX DIN TYPE - 16150T
Order 'conn assortment box din type - 16150T' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1152-ND.
CONN ASSORTMENT BOX UNINSULATED - 16050U
Order 'conn assortment box uninsulated - 16050U' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1156-ND.
CONN ASSORTMENT BOX UNINSULATED - 16040U
Order 'conn assortment box uninsulated - 16040U' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1157-ND.
CONN SLIDE BOX DIN TYPE - 1617050
Order 'conn slide box din type - 1617050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 1617050-ND.
INSULATED WIRED ASSORTMENT BOX 2 - 163050
Order 'insulated wired assortment box 2 - 163050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 163050-ND.
CONN GERRULE T TYPE 8AWG RED - 11123100
Order 'conn gerrule t type 8awg red - 11123100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 11123100-ND.
CONN FERRULE W TYPE 26AWG GREY - 1162014
Order 'conn ferrule w type 26awg grey - 1162014' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1039-ND.
Options for American Electrical Inc Ferrule - Wire End Connector Kit 100 pcs - 50 pcs ea 12 AWG, 20 pcs ea 10 AWG, 8 AWG, 10 pcs ea 6 AWG Cable Diameter 16240
Send this link via E-Mail
Help With This Screen
