CONN ASSORTMENT BOX TYPE W - 162025 - Kits
American Electrical Inc Ferrule - Wire End Connector Kit 150 pcs - 30 pcs ea 26 AWG, 24 AWG, 22 AWG, 20 AWG and 18 AWG Cable Diameter 162025
| Digi-Key Part Number | 288-1153-ND |
1 |
50.00000 |
Extended Price
50.00 |
| Manufacturer Part Number | 162025 | |||
| Description | CONN ASSORTMENT BOX TYPE W | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 162025 |
| Vendor | American Electrical Inc |
| Category | Kits |
| Kit Type | Ferrule - Wire End |
| Values | 150 pcs - 30 pcs ea 26 AWG, 24 AWG, 22 AWG, 20 AWG and 18 AWG Cable Diameter |
| Packaging | Plastic Box with Bin Guide |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
162025 162025 288 1153 ND 2881153ND 288-1153 |
162025 Specification Sheet
CONN ASSORTMENT BOX TYPE W - 162025 (288-1153-ND) - Kits
Related parts American Electrical Inc Ferrule - Wire End Connector Kit 150 pcs - 30 pcs ea 26 AWG, 24 AWG, 22 AWG, 20 AWG and 18 AWG Cable Diameter 162025CONN ASSORTMENT BOX TYPE W - 162025
Order 'conn assortment box type w - 162025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1153-ND.
CONN ASSORTMENT BOX TYPE W - 162050
Order 'conn assortment box type w - 162050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1154-ND.
CONN ASSORTMENT BOX TYPE W - 16240
Order 'conn assortment box type w - 16240' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1155-ND.
CONN ASSORTMENT BOX DIN TYPE - 161025
Order 'conn assortment box din type - 161025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1147-ND.
CONN ASSORTMENT BOX DIN TYPE - 161050
Order 'conn assortment box din type - 161050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1148-ND.
CONN ASSORTMENT BOX DIN TYPE - 16140
Order 'conn assortment box din type - 16140' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1149-ND.
CONN ASSORTMENT BOX UNINSULATED - 16050U
Order 'conn assortment box uninsulated - 16050U' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1156-ND.
CONN ASSORTMENT BOX UNINSULATED - 16040U
Order 'conn assortment box uninsulated - 16040U' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1157-ND.
CONN ASSORTMENT BOX DIN TYPE - 16050T
Order 'conn assortment box din type - 16050T' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1150-ND.
CONN ASSORTMENT BOX DIN TYPE - 16075T
Order 'conn assortment box din type - 16075T' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1151-ND.
CONN ASSORTMENT BOX DIN TYPE - 16150T
Order 'conn assortment box din type - 16150T' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1152-ND.
CONN SLIDE BOX DIN TYPE - 1617050
Order 'conn slide box din type - 1617050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 1617050-ND.
JUNCT BOX W/5 FEED-THROUGH TERM - JB - FT5
Order 'junct box w/5 feed-through term - JB - FT5' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1378-ND.
JUNCT BOX W/10 FEED-THROUGH TERM - JB - FT10
Order 'junct box w/10 feed-through term - JB - FT10' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1379-ND.
JUNCT BOX W/15 FEED-THROUGH TERM - JB - FT15
Order 'junct box w/15 feed-through term - JB - FT15' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1380-ND.
Options for American Electrical Inc Ferrule - Wire End Connector Kit 150 pcs - 30 pcs ea 26 AWG, 24 AWG, 22 AWG, 20 AWG and 18 AWG Cable Diameter 162025
Send this link via E-Mail
Help With This Screen
