CONN ASSORTMENT BOX DIN TYPE - 16050T - Kits
| Digi-Key Part Number | 288-1150-ND |
1 |
50.00000 |
Extended Price
50.00 |
| Manufacturer Part Number | 16050T | |||
| Description | CONN ASSORTMENT BOX DIN TYPE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 16050T |
| Vendor | American Electrical Inc |
| Category | Kits |
| Kit Type | Ferrule - Wire End |
| Values | 200 pcs - 50 pcs ea 22 AWG, 20 AWG, 18 AWG and 16 AWG Cable Diameter |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
16050T 16050T 288 1150 ND 2881150ND 288-1150 |
16050T Specification Sheet
CONN ASSORTMENT BOX DIN TYPE - 16050T (288-1150-ND) - Kits
Related parts Kits :CONN ASSORTMENT BOX DIN TYPE - 16050T
Order 'conn assortment box din type - 16050T' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1150-ND.
CONN ASSORTMENT BOX DIN TYPE - 161025
Order 'conn assortment box din type - 161025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1147-ND.
CONN ASSORTMENT BOX DIN TYPE - 161050
Order 'conn assortment box din type - 161050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1148-ND.
CONN ASSORTMENT BOX DIN TYPE - 16140
Order 'conn assortment box din type - 16140' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1149-ND.
CONN ASSORTMENT BOX DIN TYPE - 16075T
Order 'conn assortment box din type - 16075T' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1151-ND.
CONN ASSORTMENT BOX DIN TYPE - 16150T
Order 'conn assortment box din type - 16150T' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1152-ND.
CONN SLIDE BOX DIN TYPE - 1617050
Order 'conn slide box din type - 1617050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 1617050-ND.
CONN ASSORTMENT BOX TYPE W - 162025
Order 'conn assortment box type w - 162025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1153-ND.
CONN ASSORTMENT BOX TYPE W - 162050
Order 'conn assortment box type w - 162050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1154-ND.
CONN ASSORTMENT BOX TYPE W - 16240
Order 'conn assortment box type w - 16240' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1155-ND.
CONN ASSORTMENT BOX UNINSULATED - 16050U
Order 'conn assortment box uninsulated - 16050U' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1156-ND.
CONN ASSORTMENT BOX UNINSULATED - 16040U
Order 'conn assortment box uninsulated - 16040U' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1157-ND.
CONN TERM BLOCK DIN RAIL 5MM - 305110
Order 'conn term block din rail 5mm - 305110' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1239-ND.
CONN TERM BLOCK DIN RAIL 6MM - 305120
Order 'conn term block din rail 6mm - 305120' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1240-ND.
CONN TERM BLOCK DIN RAIL 6.5MM - 305130
Order 'conn term block din rail 6.5mm - 305130' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1241-ND.
Send this link via E-Mail
Help With This Screen
