Terminal - Terminal And Wire Splice Connector Molex Connector Corporation - - 19413-0044
FASTJUNCTION RETAIL KIT - 19413-0044 - Connectors
| Digi-Key Part Number | 19413-0044-ND |
1 |
89.04000 |
Extended Price
89.04 |
| Manufacturer Part Number | 19413-0044 | |||
| Description | FASTJUNCTION RETAIL KIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19413-0044 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Color | - |
| Terminal Type | - |
| Gauge/AWG | - |
| Packaging | Bag |
| Insulation | - |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19413 0044 194130044 |
FASTJUNCTION RETAIL KIT - 19413-0044 (19413-0044-ND) - Connectors
Related parts Terminal - Terminal And Wire Splice Connector Molex Connector Corporation - - 19413-0044Terminal - Terminal And Wire Splice Connector Molex Connector Corporation - - 19413-0044
Order 'fastjunction retail kit - 19413-0044' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 19413-0044-ND.
Molex Connector Corporation - Connector Kit 155 pcs - Assorted Butt Splices, Cable Ties, Clips, Crimp Tool, Disconnects, Heat Shrink, Pliers, Stud Ring Terminals 19413-0065
Order 'wirerite electrical repair kit - 19413-0065' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 19413-0065-ND.
Molex Connector Corporation Quick Disconnect Connector Kit 130 pcs - Assorted 22 ~ 10 AWG Crimp Terminals 76650-0044
Order 'kit quick disconnect k-190 - 76650-0044' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8411-ND.
Molex Connector Corporation Pluggable Connector Kit 16 pcs - 10 ea of 26 Circuit SMT Connector, 1 ea 1x4, 1x2, 4 ea of 1x1 Guide Frames 76650-0006
Order 'kit conn ipass series - 76650-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1043-ND.
Molex Connector Corporation Sealed Connector System Connector Kit 431 pcs - Assorted 2, 4, 6, 8 Circuit Sealed Connectors, 22 ~ 18 AWG, 16 ~ 14 AWG Crimp Terminals 76650-0032
Order 'kit conn mx150l series - 76650-0032' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1044-ND.
Molex Connector Corporation Flat Flexible Cable (FFC) Connector Kit 25 pcs - Assorted Connectors 76650-0004
Order 'kit conn easy-on series - 76650-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1045-ND.
Molex Connector Corporation FFC, FPC (Flat Flex) - Connector - Board Mount Connector Kit 47 pcs - Assorted 6, 8, 10, 12, 14, & 16 Circuit Receptacle 76650-0005
Order 'kit conn ffc/fpc series - 76650-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1046-ND.
Molex Connector Corporation I/O Connectors Connector Kit 10 pcs - Assorted Self Contained Connectors, Safety Caps 76650-0111
Order 'kit conn scpc series 3 circ - 76650-0111' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8439-ND.
Molex Connector Corporation FFC, FPC (Flat Flex) - Connector - Board Mount Connector Kit 20 pcs - 5 ea of 30, 40, 50, 60 Circuit 76650-0120
Order 'kit smt vert hdr zif flip-type - 76650-0120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8448-ND.
Molex Connector Corporation Card Edge, Edgeboard Connectors Connector Kit 8 pcs - Assorted 4, 6 Circuit Connector 76650-0162
Order 'kit conn power edge 12.90mm - 76650-0162' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8483-ND.
Molex Connector Corporation PCB Connector, Ring Terminal Connector Kit 34 pcs - Assorted 6, 10 Tail PCB Connector, 12 ~ 10, 8 AWG Ring Tongue Terminals 76650-0172
Order 'kit conn z-power & ring term - 76650-0172' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8493-ND.
Molex Connector Corporation I/O Connectors Connector Kit 18 pcs - Assorted Housing, Latch, Plug 76650-0194
Order 'kit displayport - 76650-0194' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8509-ND.
Molex Connector Corporation Circular Connector Kit 5 pcs - Assorted 3 pole Female, Male Connector 76650-0221
Order 'kit nano-change wtw - 76650-0221' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8535-ND.
Molex Connector Corporation Circular Connector Kit 4 pcs - Assorted 3 pole Female, Male Connector 76650-0222
Order 'kit conn & cord nano-change - 76650-0222' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8536-ND.
Molex Connector Corporation Circular Connector Kit 5 pcs - Assorted 4 pole Female, Male Connector 76650-0228
Order 'kit conn & cord micro-change - 76650-0228' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8542-ND.
Options for Terminal - Terminal And Wire Splice Connector Molex Connector Corporation - - 19413-0044
Send this link via E-Mail
Help With This Screen
