FERRULE INS VNL AWG8 RED 5/8" - FSD83-12-C - Connectors
| Digi-Key Part Number | FSD83-12-C-ND |
100 |
.33780 |
Extended Price
33.78 |
| Manufacturer Part Number | FSD83-12-C | |||
| Description | FERRULE INS VNL AWG8 RED 5/8" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSD83-12-C |
| Vendor | Panduit |
| Category | Connectors |
| Terminal Type | Ferrule |
| Insulation Type | Insulated |
| Crimp Style | Barrel |
| Wire Gauge Range | 8 AWG |
| Quantity | 100 [Nom] |
| Usage | Wire |
| Color | Red |
| Insulation Material | Plastic |
| Finish | Tin |
| Material | Copper |
| Diameter | 5.0800 mm [Nom] |
| Inner Diameter | 4.572 mm [Nom] |
| Length | 21.082 mm [Typ] |
| Other Names |
FSD83 12 C FSD8312C |
FSD83-12-C Specification Sheet
FERRULE INS VNL AWG8 RED 5/8" - FSD83-12-C (FSD83-12-C-ND) - Connectors
Related parts Connectors:FERRULE INS VNL AWG8 RED 5/8" - FSD83-12-C
Order 'ferrule ins vnl awg8 red 5/8" - FSD83-12-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSD83-12-C-ND.
FERRULE INS VNL AWG8 RED 7/8" - FSD83-18-C
Order 'ferrule ins vnl awg8 red 7/8" - FSD83-18-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSD83-18-C-ND.
FERRULE INS VNL AWG8 BR 5/8" - FSF83-12-C
Order 'ferrule ins vnl awg8 br 5/8" - FSF83-12-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSF83-12-C-ND.
FERRULE INS VNL AWG20 GY 5/8" - FSD76-12-D
Order 'ferrule ins vnl awg20 gy 5/8" - FSD76-12-D' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSD76-12-D-ND.
FERRULE INS VNL AWG18 RD 5/8" - FSD77-12-D
Order 'ferrule ins vnl awg18 rd 5/8" - FSD77-12-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-10037-ND.
FERRULE INS VNL AWG16 BK 5/8" - FSD78-12-D
Order 'ferrule ins vnl awg16 bk 5/8" - FSD78-12-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-10040-ND.
FERRULE INS VNL AWG14 BL 5/8" - FSD80-12-D
Order 'ferrule ins vnl awg14 bl 5/8" - FSD80-12-D' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSD80-12-D-ND.
FERRULE INS VNL AWG12 GY 5/8" - FSD81-12-C
Order 'ferrule ins vnl awg12 gy 5/8" - FSD81-12-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-10042-ND.
FERRULE INS VNL AWG10 YEL 5/8" - FSD82-12-C
Order 'ferrule ins vnl awg10 yel 5/8" - FSD82-12-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSD82-12-C-ND.
FERRULE INS VNL AWG6 BL 5/8" - FSD84-12-C
Order 'ferrule ins vnl awg6 bl 5/8" - FSD84-12-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSD84-12-C-ND.
FERRULE INS VNL AWG20 BL 5/8" - FSF76-12-D
Order 'ferrule ins vnl awg20 bl 5/8" - FSF76-12-D' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSF76-12-D-ND.
FERRULE INS VNL AWG18 RD 5/8" - FSF77-12-D
Order 'ferrule ins vnl awg18 rd 5/8" - FSF77-12-D' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSF77-12-D-ND.
FERRULE INS VNL AWG16 BK 5/8" - FSF78-12-D
Order 'ferrule ins vnl awg16 bk 5/8" - FSF78-12-D' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSF78-12-D-ND.
FERRULE INS VNL AWG14 GY 5/8" - FSF80-12-D
Order 'ferrule ins vnl awg14 gy 5/8" - FSF80-12-D' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSF80-12-D-ND.
FERRULE INS VNL AWG12 ORN 5/8" - FSF81-12-C
Order 'ferrule ins vnl awg12 orn 5/8" - FSF81-12-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSF81-12-C-ND.
Send this link via E-Mail
Help With This Screen