Circular - Accessory Connector Tyco Electronics Ferrule - 1-332057-0
CONN FERRULE CPC AWG26-30 SOLID - 1-332057-0 - Connectors
| Digi-Key Part Number | A25150-ND |
10 100 1000 5000 10000 |
3.18500 2.22460 1.56800 1.27400 1.17600 |
Extended Price
31.85 222.46 1568.00 6370.00 11760.00 |
| Manufacturer Part Number | 1-332057-0 | |||
| Description | CONN FERRULE CPC AWG26-30 SOLID | |||
| Quantity Available | 940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-332057-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Ferrule |
| Color | Silver |
| Features | - |
| For Use With/Related Products | CPC Connectors |
| Material | Copper, Tin Plated |
| Shell Size - Insert | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 332057 0 13320570 A25150 ND A25150ND A25150 |
1-332057-0 Specification Sheet
CONN FERRULE CPC AWG26-30 SOLID - 1-332057-0 (A25150-ND) - Connectors
Related parts Circular - Accessory Connector Tyco Electronics Ferrule - 1-332057-0Circular - Accessory Connector Tyco Electronics Ferrule - 1-332057-0
Order 'conn ferrule cpc awg26-30 solid - 1-332057-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25150-ND.
Board Mounted Terminal Block - Adapters, Interface Module Connectors, Interconnect Tyco Electronics Board Mounted 1-1437410-4
Order 'conn term block 0.2" 30 pos - 1-1437410-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437410-4-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Ferrule, Outer 1-747579-0
Order 'conn ferrule stepped db9/15/25 - 1-747579-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23553-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 1-1546073-0
Order 'conn term block .2" top 10pos - 1-1546073-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546073-0-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Ferrule 1-332056-0
Order 'conn ferrule cpc coaxial - 1-332056-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25151-ND.
Circular - Accessory Connector Tyco Electronics Ferrule - 225088-1
Order 'conn ferrule cable 196db tin - 225088-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 225088-1-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Cable Grip, Internal 207490-1
Order 'conn cable grip cpc 3.81-6.35mm - 207490-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16051-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103959-0
Order 'conn recept 11pos .100 26-30 tin - 1-103959-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103959-0-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103960-0
Order 'conn rcpt 11pos .100 26-30 15au - 1-103960-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103960-0-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103961-0
Order 'conn rcpt 11pos .100 26-30 30au - 1-103961-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103961-0-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Ferrule, Outer 1-747579-1
Order 'conn ferrule stepped db9/15/25 - 1-747579-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23554-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Ferrule, Outer 1-747579-2
Order 'conn ferrule straight db9/15/25 - 1-747579-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23555-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Ferrule, Outer 1-747579-4
Order 'conn ferrule straight db9/15/25 - 1-747579-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23556-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Ferrule, Inner 1-745129-9
Order 'conn ferrule inner crimp db15-37 - 1-745129-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23565-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Ferrule, Outer 1-745130-1
Order 'conn ferrule outer crimp db15-50 - 1-745130-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23567-ND.
Options for Circular - Accessory Connector Tyco Electronics Ferrule - 1-332057-0
Send this link via E-Mail
Help With This Screen
