CONN FERRULE RG58,141 CRIMP TIN - 2-323934-2
Tin Accessory Cables, Wire - Management Tyco Electronics Insulation Diameter - 2.92mm ~ 3.30mm 2-323934-2
| Digi-Key Part Number | A24717-ND |
3000 |
1.79181 |
Extended Price
5375.43 |
| Manufacturer Part Number | 2-323934-2 | |||
| Description | CONN FERRULE RG58,141 CRIMP TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-323934-2 |
| Vendor | Tyco Electronics |
| Category | Cables, Wires - Management |
| Accessory Type | Ferrule |
| Features | Insulation Diameter - 2.92mm ~ 3.30mm |
| Material | Tin |
| For Use With/Related Products | Coax Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 323934 2 23239342 A24717 ND A24717ND A24717 |
2-323934-2 Specification Sheet
CONN FERRULE RG58,141 CRIMP TIN - 2-323934-2 (A24717-ND)
Related parts Tin Accessory Cables, Wire - Management Tyco Electronics Insulation Diameter - 2.92mm ~ 3.30mm 2-323934-2CONN FERRULE RG58,141 CRIMP TIN - 2-323934-2
Order 'conn ferrule rg58,141 crimp tin - 2-323934-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24717-ND.
CONN FERRULE INNER CRIMP DB37 - 2-745129-6
Order 'conn ferrule inner crimp db37 - 2-745129-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23597-ND.
CONN FERRULE RG-196A CRIMP TIN - 2-323930-2
Order 'conn ferrule rg-196a crimp tin - 2-323930-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24713-ND.
CONN FERRULE RG/U 174 CRIMP TIN - 2-323931-2
Order 'conn ferrule rg/u 174 crimp tin - 2-323931-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323931-2-ND.
CONN FERRULE RF COAX CRIMP TIN - 2-323932-2
Order 'conn ferrule rf coax crimp tin - 2-323932-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323932-2-ND.
CONN FERRULE RF COAX CRIMP TIN - 2-327137-2
Order 'conn ferrule rf coax crimp tin - 2-327137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-327137-2-ND.
CONN PIN 14-20AWG TIN CRIMP - 61627-2
Order 'conn pin 14-20awg tin crimp - 61627-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25456CT-ND.
CONN PIN 10-14AWG TIN CRIMP - 350201-2
Order 'conn pin 10-14awg tin crimp - 350201-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25751CT-ND.
CONN PIN 10-14AWG TIN CRIMP - 350201-2
Order 'conn pin 10-14awg tin crimp - 350201-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25751TR-ND.
CONN SOCKET 10-14AWG TIN CRIMP - 350200-2
Order 'conn socket 10-14awg tin crimp - 350200-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25752CT-ND.
CONN SOCKET 10-14AWG TIN CRIMP - 350200-2
Order 'conn socket 10-14awg tin crimp - 350200-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25752TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87809-2
Order 'conn socket 22-26awg tin crimp - 87809-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3003CT-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87809-2
Order 'conn socket 22-26awg tin crimp - 87809-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3003TR-ND.
CONN PIN 22-26AWG TIN CRIMP - 5-104505-2
Order 'conn pin 22-26awg tin crimp - 5-104505-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34240CT-ND.
CONN PIN 22-26AWG TIN CRIMP - 5-104505-2
Order 'conn pin 22-26awg tin crimp - 5-104505-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34240TR-ND.
Options for Tin Accessory Cables, Wire - Management Tyco Electronics Insulation Diameter - 2.92mm ~ 3.30mm 2-323934-2
Send this link via E-Mail
Help With This Screen
