CONN FERRULE RG-58C CRIMP ZINC - 323934 - Cables, Wires - Management
| Digi-Key Part Number | A24716-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 323934 | |||
| Description | CONN FERRULE RG-58C CRIMP ZINC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 323934 |
| Vendor | Tyco Electronics |
| Category | Cables, Wires - Management |
| Accessory Type | Ferrule |
| Features | Insulation Diameter - 2.92mm ~ 3.30mm |
| Material | Copper |
| For Use With/Related Products | Coax Cable |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
323934 323934 A24716 ND A24716ND A24716 |
323934 Specification Sheet
CONN FERRULE RG-58C CRIMP ZINC - 323934 (A24716-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:CONN FERRULE RG-58C CRIMP ZINC - 323934
Order 'conn ferrule rg-58c crimp zinc - 323934' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24716-ND.
CONN FERRULE RG-58C CRIMP ZINC - 5323934
Order 'conn ferrule rg-58c crimp zinc - 5323934' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5323934-ND.
CONN FERRULE RG-174 CRIMP ZINC - 323931
Order 'conn ferrule rg-174 crimp zinc - 323931' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24714-ND.
CONN FERRULE RG-196A CRIMP TIN - 2-323930-2
Order 'conn ferrule rg-196a crimp tin - 2-323930-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24713-ND.
CONN JACK M-UHF STR RG-58C/U - 5-1814819-1
Order 'conn jack m-uhf str rg-58c/u - 5-1814819-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97599-ND.
CONN FERRULE RG/U 59B CRIMP TIN - 2-327138-2
Order 'conn ferrule rg/u 59b crimp tin - 2-327138-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-327138-2-ND.
CONN PLUG RG-161,178,196 CRIMP - 2-330311-2
Order 'conn plug rg-161,178,196 crimp - 2-330311-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24699-ND.
CONN PLUG RG-174,187 CRIMP - 2-330311-1
Order 'conn plug rg-174,187 crimp - 2-330311-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24700-ND.
CONN PLUG RG-180,195 CRIMP - 1-330723-0
Order 'conn plug rg-180,195 crimp - 1-330723-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24701-ND.
CONN JACK RG-180,195 CRIMP - 1-330599-0
Order 'conn jack rg-180,195 crimp - 1-330599-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24702-ND.
CONN JACK BNC STR CRIMP 50 OHM - 5-1634511-2
Order 'conn jack bnc str crimp 50 ohm - 5-1634511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97576-ND.
CONN PLUG BNC STR CRIMP 50 OHM - 5-1634500-3
Order 'conn plug bnc str crimp 50 ohm - 5-1634500-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97579-ND.
CONN PLUG TNC STR CRIMP 50 OHM - 5-1814800-3
Order 'conn plug tnc str crimp 50 ohm - 5-1814800-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97585-ND.
CONN JACK BLKHD TNC CRIMP 50 OHM - 5-1814802-3
Order 'conn jack blkhd tnc crimp 50 ohm - 5-1814802-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97587-ND.
CONN PLUG MINI UHF CRIMP - 5-1814818-1
Order 'conn plug mini uhf crimp - 5-1814818-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97598-ND.
Send this link via E-Mail
Help With This Screen
